SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-T-I12-20MA
| Digi-Key Part Number | P51-300-A-T-I12-20MA-ND |
5 |
78.00000 |
Extended Price
390.00 |
| Manufacturer Part Number | P51-300-A-T-I12-20MA | |||
| Description | SENSOR 300PSI 7/16-20-2B 4-20MA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P51-300-A-T-I12-20MA |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 300 A T I12 20MA P51300ATI1220MA |
P51-300-A-T-I12-20MA Specification Sheet
SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-T-I12-20MA (P51-300-A-T-I12-20MA-ND)
Related parts :SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-T-D-20MA
Order 'sensor 300psi 7/16-20-2b 4-20ma - P51-300-A-T-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-T-D-20MA-ND.
SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-T-I12-20MA
Order 'sensor 300psi 7/16-20-2b 4-20ma - P51-300-A-T-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-T-I12-20MA-ND.
SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-T-I36-20MA
Order 'sensor 300psi 7/16-20-2b 4-20ma - P51-300-A-T-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-T-I36-20MA-ND.
SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-T-M12-20MA
Order 'sensor 300psi 7/16-20-2b 4-20ma - P51-300-A-T-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-T-M12-20MA-ND.
SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-T-MD-20MA
Order 'sensor 300psi 7/16-20-2b 4-20ma - P51-300-A-T-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-T-MD-20MA-ND.
SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-T-P-20MA
Order 'sensor 300psi 7/16-20-2b 4-20ma - P51-300-A-T-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-T-P-20MA-ND.
SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-U-D-20MA
Order 'sensor 300psi 7/16-20-2b 4-20ma - P51-300-A-U-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-U-D-20MA-ND.
SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-U-I12-20MA
Order 'sensor 300psi 7/16-20-2b 4-20ma - P51-300-A-U-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-U-I12-20MA-ND.
SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-U-I36-20MA
Order 'sensor 300psi 7/16-20-2b 4-20ma - P51-300-A-U-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-U-I36-20MA-ND.
SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-U-M12-20MA
Order 'sensor 300psi 7/16-20-2b 4-20ma - P51-300-A-U-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-U-M12-20MA-ND.
SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-U-MD-20MA
Order 'sensor 300psi 7/16-20-2b 4-20ma - P51-300-A-U-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-U-MD-20MA-ND.
SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-U-P-20MA
Order 'sensor 300psi 7/16-20-2b 4-20ma - P51-300-A-U-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-U-P-20MA-ND.
SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-Y-D-20MA
Order 'sensor 300psi 7/16-20-2b 4-20ma - P51-300-A-Y-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-Y-D-20MA-ND.
SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-Y-I12-20MA
Order 'sensor 300psi 7/16-20-2b 4-20ma - P51-300-A-Y-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-Y-I12-20MA-ND.
SENSOR 300PSI 7/16-20-2B 4-20MA - P51-300-A-Y-I36-20MA
Order 'sensor 300psi 7/16-20-2b 4-20ma - P51-300-A-Y-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-Y-I36-20MA-ND.
Send this link via E-Mail
Help With This Screen