IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5036M
| Digi-Key Part Number | A3AKB-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
35.34000 28.78100 21.20690 18.30352 17.04122 14.69332 13.88544 13.43101 |
Extended Price
35.34 287.81 2120.69 4575.88 8520.61 14693.32 34713.60 67155.05 |
| Manufacturer Part Number | A3AKB-5036M | |||
| Description | IDC CABLE - ASN50B/AE50M/APK50B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AKB-5036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AKB 5036M A3AKB5036M |
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5036M (A3AKB-5036M-ND)
Related parts:IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5036M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5036M-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5006M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5006M-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5018M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5018M-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5006G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5006G-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5018G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5018G-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5036G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5036G-ND.
IDC CABLE - AKN50B/AE50M/APK50B - A3CKB-5036M
Order 'idc cable - akn50b/ae50m/apk50b - A3CKB-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-5036M-ND.
IDC CABLE - AKP50B/AE50M/APK50B - A3DKB-5036M
Order 'idc cable - akp50b/ae50m/apk50b - A3DKB-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-5036M-ND.
IDC CABLE- ASN50A/ AE50M / X - A1AXA-5036M
Order 'idc cable- asn50a/ ae50m / x - A1AXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-5036M-ND.
IDC CABLE- ASC50G/ AE50M / X - A1AXG-5036M
Order 'idc cable- asc50g/ ae50m / x - A1AXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-5036M-ND.
IDC CABLE - ASC50H/AE50M/X - A1AXH-5036M
Order 'idc cable - asc50h/ae50m/x - A1AXH-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-5036M-ND.
IDC CABLE- ASS50A/ AE50M / X - A1BXA-5036M
Order 'idc cable- ass50a/ ae50m / x - A1BXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-5036M-ND.
IDC CABLE- ASR50G/ AE50M / X - A1BXG-5036M
Order 'idc cable- asr50g/ ae50m / x - A1BXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-5036M-ND.
IDC CABLE - ASR50H/AE50M/X - A1BXH-5036M
Order 'idc cable - asr50h/ae50m/x - A1BXH-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-5036M-ND.
IDC CABLE- AKN50A/ AE50M / X - A1CXA-5036M
Order 'idc cable- akn50a/ ae50m / x - A1CXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-5036M-ND.
Send this link via E-Mail
Help With This Screen