Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 300PSI 7/16-20UNF 2B 20MA - P51-300-A-O-M12-20MA

Digi-Key Part Number P51-300-A-O-M12-20MA-ND
Price Break
5
Unit Price
91.00000
Extended Price
455.00
Manufacturer Part NumberP51-300-A-O-M12-20MA
DescriptionSENSOR 300PSI 7/16-20UNF 2B 20MA
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-300-A-O-M12-20MA
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 300 A O M12 20MA
P51300AOM1220MA

P51-300-A-O-M12-20MA Specification Sheet

Image of SENSOR 300PSI 7/16-20UNF 2B 20MA - P51-300-A-O-M12-20MA

SENSOR 300PSI 7/16-20UNF 2B 20MA - P51-300-A-O-M12-20MA (P51-300-A-O-M12-20MA-ND)

Related parts:
SENSOR 300PSI 7/16-20UNF 2B 20MA - P51-300-A-O-M12-20MA
 Order 'sensor 300psi 7/16-20unf 2b 20ma - P51-300-A-O-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-O-M12-20MA-ND.
SENSOR 300PSI 7/16-20UNF 2B 20MA - P51-300-G-O-M12-20MA
 Order 'sensor 300psi 7/16-20unf 2b 20ma - P51-300-G-O-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-O-M12-20MA-ND.
SENSOR 300PSI 7/16-20UNF 2B 20MA - P51-300-A-O-D-20MA
 Order 'sensor 300psi 7/16-20unf 2b 20ma - P51-300-A-O-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-O-D-20MA-ND.
SENSOR 300PSI 7/16-20UNF 2B 20MA - P51-300-A-O-I12-20MA
 Order 'sensor 300psi 7/16-20unf 2b 20ma - P51-300-A-O-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-O-I12-20MA-ND.
SENSOR 300PSI 7/16-20UNF 2B 20MA - P51-300-A-O-I36-20MA
 Order 'sensor 300psi 7/16-20unf 2b 20ma - P51-300-A-O-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-O-I36-20MA-ND.
SENSOR 300PSI 7/16-20UNF 2B 4.5V - P51-300-A-O-M12-4.5OV
 Order 'sensor 300psi 7/16-20unf 2b 4.5v - P51-300-A-O-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-O-M12-4.5OV-ND.
SENSOR 300PSI 7/16-20UNF 2B 4.5V - P51-300-A-O-M12-4.5V
 Order 'sensor 300psi 7/16-20unf 2b 4.5v - P51-300-A-O-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-O-M12-4.5V-ND.
SENSOR 300PSI 7/16-20UNF 2B 20MA - P51-300-A-O-MD-20MA
 Order 'sensor 300psi 7/16-20unf 2b 20ma - P51-300-A-O-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-O-MD-20MA-ND.
SENSOR 300PSI 7/16-20UNF 4-20MA - P51-300-G-AA-M12-20MA
 Order 'sensor 300psi 7/16-20unf 4-20ma - P51-300-G-AA-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-AA-M12-20MA-ND.
SENSOR 300PSI 7/16-20UNF 4-20MA - P51-300-G-AD-M12-20MA
 Order 'sensor 300psi 7/16-20unf 4-20ma - P51-300-G-AD-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-AD-M12-20MA-ND.
SENSOR 300PSI 7/16-20UNF 4-20MA - P51-300-G-D-M12-20MA
 Order 'sensor 300psi 7/16-20unf 4-20ma - P51-300-G-D-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-D-M12-20MA-ND.
SENSOR 300PSI 7/16-20UNF 4-20MA - P51-300-G-I-M12-20MA
 Order 'sensor 300psi 7/16-20unf 4-20ma - P51-300-G-I-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-I-M12-20MA-ND.
SENSOR 300PSI 7/16-20UNF 2B 20MA - P51-300-G-O-D-20MA
 Order 'sensor 300psi 7/16-20unf 2b 20ma - P51-300-G-O-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-O-D-20MA-ND.
SENSOR 300PSI 7/16-20UNF 2B 20MA - P51-300-G-O-I12-20MA
 Order 'sensor 300psi 7/16-20unf 2b 20ma - P51-300-G-O-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-O-I12-20MA-ND.
SENSOR 300PSI 7/16-20UNF 2B 20MA - P51-300-G-O-I36-20MA
 Order 'sensor 300psi 7/16-20unf 2b 20ma - P51-300-G-O-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-O-I36-20MA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 300PSI 7/16-20UNF 2B 20MA - P51-300-A-O-I36-20MA Next: SENSOR 300PSI 7/16-20UNF 2B 20MA - P51-300-A-O-MD-20MA