Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-300-A-O-I12-5V

Digi-Key Part Number P51-300-A-O-I12-5V-ND
Price Break
5
Unit Price
78.00000
Extended Price
390.00
Manufacturer Part NumberP51-300-A-O-I12-5V
DescriptionSENS 100PSI 5/8" 7/16-20 UNF 5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-300-A-O-I12-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 300 A O I12 5V
P51300AOI125V

P51-300-A-O-I12-5V Specification Sheet

Image of SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-300-A-O-I12-5V

SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-300-A-O-I12-5V (P51-300-A-O-I12-5V-ND)

Related parts:
SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-100-A-AA-I12-5V
 Order 'sens 100psi 5/8" 7/16-20 unf 5v - P51-100-A-AA-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-AA-I12-5V-ND.
SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-100-A-I-I36-5V
 Order 'sens 100psi 5/8" 7/16-20 unf 5v - P51-100-A-I-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-I-I36-5V-ND.
SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-100-A-O-I12-5V
 Order 'sens 100psi 5/8" 7/16-20 unf 5v - P51-100-A-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-O-I12-5V-ND.
SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-1000-A-O-I12-5V
 Order 'sens 100psi 5/8" 7/16-20 unf 5v - P51-1000-A-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-O-I12-5V-ND.
SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-1500-A-O-I12-5V
 Order 'sens 100psi 5/8" 7/16-20 unf 5v - P51-1500-A-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-O-I12-5V-ND.
SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-200-A-O-I12-5V
 Order 'sens 100psi 5/8" 7/16-20 unf 5v - P51-200-A-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-O-I12-5V-ND.
SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-2000-A-O-I12-5V
 Order 'sens 100psi 5/8" 7/16-20 unf 5v - P51-2000-A-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-O-I12-5V-ND.
SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-300-A-O-I12-5V
 Order 'sens 100psi 5/8" 7/16-20 unf 5v - P51-300-A-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-O-I12-5V-ND.
SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-3000-A-O-I12-5V
 Order 'sens 100psi 5/8" 7/16-20 unf 5v - P51-3000-A-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-O-I12-5V-ND.
SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-500-A-O-I12-5V
 Order 'sens 100psi 5/8" 7/16-20 unf 5v - P51-500-A-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-O-I12-5V-ND.
SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-750-A-O-I12-5V
 Order 'sens 100psi 5/8" 7/16-20 unf 5v - P51-750-A-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-O-I12-5V-ND.
SENSOR 100PSI 5/8"7/16-20 UNF 5V - P51-100-A-I-I12-5V
 Order 'sensor 100psi 5/8"7/16-20 unf 5v - P51-100-A-I-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-I-I12-5V-ND.
SENS 1000PSI 5/8" 7/16-20 UNF 5V - P51-1000-A-AA-I12-5V
 Order 'sens 1000psi 5/8" 7/16-20 unf 5v - P51-1000-A-AA-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-AA-I12-5V-ND.
SENS 1000PSI 5/8" 7/16-20 UNF 5V - P51-1000-A-AA-I36-5V
 Order 'sens 1000psi 5/8" 7/16-20 unf 5v - P51-1000-A-AA-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-AA-I36-5V-ND.
SENS 1000PSI 5/8"7/16-20 UNF 5V - P51-1000-A-I-I12-5V
 Order 'sens 1000psi 5/8"7/16-20 unf 5v - P51-1000-A-I-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-I-I12-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-2000-A-O-I12-5V Next: SENS 100PSI 5/8" 7/16-20 UNF 5V - P51-3000-A-O-I12-5V