IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5018M
| Digi-Key Part Number | A3AKB-5018M-ND |
1 10 100 250 500 1000 2500 5000 |
28.55000 23.25000 17.13170 14.78628 13.76654 11.86982 11.21718 10.85007 |
Extended Price
28.55 232.50 1713.17 3696.57 6883.27 11869.82 28042.95 54250.35 |
| Manufacturer Part Number | A3AKB-5018M | |||
| Description | IDC CABLE - ASN50B/AE50M/APK50B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AKB-5018M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AKB 5018M A3AKB5018M |
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5018M (A3AKB-5018M-ND)
Related parts:IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5018M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5018M-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5006M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5006M-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5036M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5036M-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5006G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5006G-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5018G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5018G-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5036G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5036G-ND.
IDC CABLE - AKN50B/AE50M/APK50B - A3CKB-5018M
Order 'idc cable - akn50b/ae50m/apk50b - A3CKB-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-5018M-ND.
IDC CABLE - AKP50B/AE50M/APK50B - A3DKB-5018M
Order 'idc cable - akp50b/ae50m/apk50b - A3DKB-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-5018M-ND.
IDC CABLE- ASN50A/ AE50M / ASN50 - A3AAA-5018M
Order 'idc cable- asn50a/ ae50m / asn50 - A3AAA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-5018M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5018M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-5018M-ND.
IDC CABLE - ASC50H/AE50M/ASC50H - A3AAH-5018M
Order 'idc cable - asc50h/ae50m/asc50h - A3AAH-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-5018M-ND.
IDC CABLE- ASC50T/ AE50M / ASC50 - A3AAT-5018M
Order 'idc cable- asc50t/ ae50m / asc50 - A3AAT-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-5018M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5018M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-5018M-ND.
IDC CABLE- ACE50G/ AE50M / ASC50 - A3AEG-5018M
Order 'idc cable- ace50g/ ae50m / asc50 - A3AEG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-5018M-ND.
IDC CABLE-ASN50A/ AE50M / APK50A - A3AKA-5018M
Order 'idc cable-asn50a/ ae50m / apk50a - A3AKA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-5018M-ND.
Send this link via E-Mail
Help With This Screen