Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 300PSI 3/8-24 UNF 1-5V - P51-300-A-E-MD-5V - Sensors, Transducers

Digi-Key Part Number P51-300-A-E-MD-5V-ND
Price Break
5
Unit Price
91.00000
Extended Price
455.00
Manufacturer Part NumberP51-300-A-E-MD-5V
DescriptionSENSOR 300PSI 3/8-24 UNF 1-5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-300-A-E-MD-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 300 A E MD 5V
P51300AEMD5V

P51-300-A-E-MD-5V Specification Sheet

Image of SENSOR 300PSI 3/8-24 UNF 1-5V - P51-300-A-E-MD-5V

SENSOR 300PSI 3/8-24 UNF 1-5V - P51-300-A-E-MD-5V (P51-300-A-E-MD-5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 300PSI 3/8-24 UNF 1-5V - P51-300-A-E-D-5V
 Order 'sensor 300psi 3/8-24 unf 1-5v - P51-300-A-E-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-E-D-5V-ND.
SENSOR 300PSI 3/8-24 UNF 1-5V - P51-300-A-E-I12-5V
 Order 'sensor 300psi 3/8-24 unf 1-5v - P51-300-A-E-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-E-I12-5V-ND.
SENSOR 300PSI 3/8-24 UNF 1-5V - P51-300-A-E-M12-5V
 Order 'sensor 300psi 3/8-24 unf 1-5v - P51-300-A-E-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-E-M12-5V-ND.
SENSOR 300PSI 3/8-24 UNF 1-5V - P51-300-A-E-MD-5V
 Order 'sensor 300psi 3/8-24 unf 1-5v - P51-300-A-E-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-E-MD-5V-ND.
SENSOR 300PSI 3/8-24 UNF 1-5V - P51-300-A-E-P-5V
 Order 'sensor 300psi 3/8-24 unf 1-5v - P51-300-A-E-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-E-P-5V-ND.
SENSOR 300PSI 3/8-24 UNF 1-5V - P51-300-A-J-D-5V
 Order 'sensor 300psi 3/8-24 unf 1-5v - P51-300-A-J-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-J-D-5V-ND.
SENSOR 300PSI 3/8-24 UNF 1-5V - P51-300-A-J-M12-5V
 Order 'sensor 300psi 3/8-24 unf 1-5v - P51-300-A-J-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-J-M12-5V-ND.
SENSOR 300PSI 3/8-24 UNF 1-5V - P51-300-A-J-MD-5V
 Order 'sensor 300psi 3/8-24 unf 1-5v - P51-300-A-J-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-J-MD-5V-ND.
SENSOR 300PSI 3/8-24 UNF 1-5V - P51-300-A-J-P-5V
 Order 'sensor 300psi 3/8-24 unf 1-5v - P51-300-A-J-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-J-P-5V-ND.
SENS 300PSI 22MM 3/8-24 UNF 1-5V - P51-300-A-E-I36-5V
 Order 'sens 300psi 22mm 3/8-24 unf 1-5v - P51-300-A-E-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-E-I36-5V-ND.
SENS 300PSI 5/8" 3/8-24 UNF 1-5V - P51-300-A-J-I36-5V
 Order 'sens 300psi 5/8" 3/8-24 unf 1-5v - P51-300-A-J-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-J-I36-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-D-5V
 Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-E-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-D-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-I12-5V
 Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-E-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-I12-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-M12-5V
 Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-E-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-M12-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-MD-5V
 Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-E-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-MD-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 300PSI 3/8-24 UNF 1-5V - P51-300-A-E-M12-5V Next: SENSOR 300PSI 3/8-24 UNF 1-5V - P51-300-A-E-P-5V