IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5018G
| Digi-Key Part Number | A3AKB-5018G-ND |
1 10 100 250 500 1000 2500 5000 |
23.66000 19.26500 14.19560 12.25212 11.40716 9.83551 9.29472 8.99053 |
Extended Price
23.66 192.65 1419.56 3063.03 5703.58 9835.51 23236.80 44952.65 |
| Manufacturer Part Number | A3AKB-5018G | |||
| Description | IDC CABLE - ASN50B/AE50G/APK50B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AKB-5018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AKB 5018G A3AKB5018G |
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5018G (A3AKB-5018G-ND)
Related parts:IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5018G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5018G-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5006G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5006G-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5036G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5036G-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5006M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5006M-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5018M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5018M-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5036M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5036M-ND.
IDC CABLE - AKN50B/AE50G/APK50B - A3CKB-5018G
Order 'idc cable - akn50b/ae50g/apk50b - A3CKB-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-5018G-ND.
IDC CABLE - AKP50B/AE50G/APK50B - A3DKB-5018G
Order 'idc cable - akp50b/ae50g/apk50b - A3DKB-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-5018G-ND.
IDC CABLE-ASN50A/ AE50G / ASN50A - A3AAA-5018G
Order 'idc cable-asn50a/ ae50g / asn50a - A3AAA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-5018G-ND.
IDC CABLE-ASC50G/ AE50G / ASC50G - A3AAG-5018G
Order 'idc cable-asc50g/ ae50g / asc50g - A3AAG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-5018G-ND.
IDC CABLE - ASC50H/AE50G/ASC50H - A3AAH-5018G
Order 'idc cable - asc50h/ae50g/asc50h - A3AAH-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-5018G-ND.
IDC CABLE-ASC50T/ AE50G / ASC50T - A3AAT-5018G
Order 'idc cable-asc50t/ ae50g / asc50t - A3AAT-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-5018G-ND.
IDC CABLE-ASC50A/ AE50G / ACE50G - A3AEA-5018G
Order 'idc cable-asc50a/ ae50g / ace50g - A3AEA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-5018G-ND.
IDC CABLE-ACE50G/ AE50G / ASC50G - A3AEG-5018G
Order 'idc cable-ace50g/ ae50g / asc50g - A3AEG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-5018G-ND.
IDC CABLE-ASN50A/ AE50G / APK50A - A3AKA-5018G
Order 'idc cable-asn50a/ ae50g / apk50a - A3AKA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-5018G-ND.
Send this link via E-Mail
Help With This Screen