IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5006M
| Digi-Key Part Number | A3AKB-5006M-ND |
1 10 100 250 500 1000 2500 5000 |
24.02000 19.56300 14.41490 12.44144 11.58342 9.98748 9.43834 9.12945 |
Extended Price
24.02 195.63 1441.49 3110.36 5791.71 9987.48 23595.85 45647.25 |
| Manufacturer Part Number | A3AKB-5006M | |||
| Description | IDC CABLE - ASN50B/AE50M/APK50B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AKB-5006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AKB 5006M A3AKB5006M |
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5006M (A3AKB-5006M-ND)
Related parts:IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5006M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5006M-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5018M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5018M-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5036M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5036M-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5006G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5006G-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5018G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5018G-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5036G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5036G-ND.
IDC CABLE - AKN50B/AE50M/APK50B - A3CKB-5006M
Order 'idc cable - akn50b/ae50m/apk50b - A3CKB-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-5006M-ND.
IDC CABLE - AKP50B/AE50M/APK50B - A3DKB-5006M
Order 'idc cable - akp50b/ae50m/apk50b - A3DKB-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-5006M-ND.
IDC CABLE- ASN50A/ AE50M / ASN50 - A3AAA-5006M
Order 'idc cable- asn50a/ ae50m / asn50 - A3AAA-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-5006M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5006M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-5006M-ND.
IDC CABLE - ASC50H/AE50M/ASC50H - A3AAH-5006M
Order 'idc cable - asc50h/ae50m/asc50h - A3AAH-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-5006M-ND.
IDC CABLE- ASC50T/ AE50M / ASC50 - A3AAT-5006M
Order 'idc cable- asc50t/ ae50m / asc50 - A3AAT-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-5006M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5006M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-5006M-ND.
IDC CABLE- ACE50G/ AE50M / ASC50 - A3AEG-5006M
Order 'idc cable- ace50g/ ae50m / asc50 - A3AEG-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-5006M-ND.
IDC CABLE-ASN50A/ AE50M / APK50A - A3AKA-5006M
Order 'idc cable-asn50a/ ae50m / apk50a - A3AKA-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-5006M-ND.
Send this link via E-Mail
Help With This Screen