Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 300PSI 1/4-18NPT 20MA - P51-300-A-A-P-20MA - Sensors, Transducers

Digi-Key Part Number P51-300-A-A-P-20MA-ND
Price Break
5
Unit Price
78.00000
Extended Price
390.00
Manufacturer Part NumberP51-300-A-A-P-20MA
DescriptionSENSOR 300PSI 1/4-18NPT 20MA
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-300-A-A-P-20MA
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 300 A A P 20MA
P51300AAP20MA

P51-300-A-A-P-20MA Specification Sheet

Image of SENSOR 300PSI 1/4-18NPT 20MA - P51-300-A-A-P-20MA

SENSOR 300PSI 1/4-18NPT 20MA - P51-300-A-A-P-20MA (P51-300-A-A-P-20MA-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 300PSI 1/4-18NPT 4.5V - P51-300-S-S-MD-4.5V
 Order 'sensor 300psi 1/4-18npt 4.5v - P51-300-S-S-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-S-S-MD-4.5V-ND.
SENSOR 300PSI 1/4-18NPT 20MA - P51-300-A-A-P-20MA
 Order 'sensor 300psi 1/4-18npt 20ma - P51-300-A-A-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-A-P-20MA-ND.
SENSOR 300PSI 1/4-18NPT 20MA - P51-300-A-F-P-20MA
 Order 'sensor 300psi 1/4-18npt 20ma - P51-300-A-F-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-F-P-20MA-ND.
SENSOR 300PSIS 1/4 NPT 5V - P51-300-S-A-D-5V
 Order 'sensor 300psis 1/4 npt 5v - P51-300-S-A-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-S-A-D-5V-ND.
SENSOR 300PSIS 1/4 NPT 5V - P51-300-S-A-MD-5V
 Order 'sensor 300psis 1/4 npt 5v - P51-300-S-A-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-S-A-MD-5V-ND.
SENSOR 300PSIS 1/4 NPT 5V - P51-300-S-A-P-5V
 Order 'sensor 300psis 1/4 npt 5v - P51-300-S-A-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-S-A-P-5V-ND.
SENSOR 300PSIS 1/4 NPT 5V - P51-300-S-F-M12-5V
 Order 'sensor 300psis 1/4 npt 5v - P51-300-S-F-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-S-F-M12-5V-ND.
SENSOR 300PSIS 1/4 NPT 5V - P51-300-S-F-P-5V
 Order 'sensor 300psis 1/4 npt 5v - P51-300-S-F-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-S-F-P-5V-ND.
SENSOR 300PSIS 1/4 NPT 5V - P51-300-S-S-D-5V
 Order 'sensor 300psis 1/4 npt 5v - P51-300-S-S-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-S-S-D-5V-ND.
SENSOR 300PSIS 1/4 NPT 5V - P51-300-S-S-M12-5V
 Order 'sensor 300psis 1/4 npt 5v - P51-300-S-S-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-S-S-M12-5V-ND.
SENSOR 300PSIS 1/4 NPT 5V - P51-300-S-Z-D-5V
 Order 'sensor 300psis 1/4 npt 5v - P51-300-S-Z-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-S-Z-D-5V-ND.
SENSOR 300PSIS 1/4 NPT 5V - P51-300-S-Z-M12-5V
 Order 'sensor 300psis 1/4 npt 5v - P51-300-S-Z-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-S-Z-M12-5V-ND.
SENSOR 300PSIS 1/4 NPT 5V - P51-300-S-Z-P-5V
 Order 'sensor 300psis 1/4 npt 5v - P51-300-S-Z-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-S-Z-P-5V-ND.
SENSOR 300PSI 1/4-18NPT 4-20MA - P51-300-A-A-D-20MA
 Order 'sensor 300psi 1/4-18npt 4-20ma - P51-300-A-A-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-A-D-20MA-ND.
SENSOR 300PSI 1/4-18NPT 4-20MA - P51-300-A-A-I12-20MA
 Order 'sensor 300psi 1/4-18npt 4-20ma - P51-300-A-A-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-A-I12-20MA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 300PSI 1/4-18NPT 1-5V - P51-300-G-Z-P-5V Next: SENSOR 300PSI 1/4-18NPT 20MA - P51-300-A-F-P-20MA