IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5006G
| Digi-Key Part Number | A3AKB-5006G-ND |
1 10 100 250 500 1000 2500 5000 |
22.39000 18.23500 13.43620 11.59672 10.79696 9.30938 8.79752 8.50961 |
Extended Price
22.39 182.35 1343.62 2899.18 5398.48 9309.38 21993.80 42548.05 |
| Manufacturer Part Number | A3AKB-5006G | |||
| Description | IDC CABLE - ASN50B/AE50G/APK50B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AKB-5006G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 50 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AKB 5006G A3AKB5006G |
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5006G (A3AKB-5006G-ND)
Related parts:IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5006G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-5006G-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5018G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-5018G-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5036G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-5036G-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5006M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-5006M-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5018M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-5018M-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5036M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-5036M-ND.
IDC CABLE - AKN50B/AE50G/APK50B - A3CKB-5006G
Order 'idc cable - akn50b/ae50g/apk50b - A3CKB-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-5006G-ND.
IDC CABLE - AKP50B/AE50G/APK50B - A3DKB-5006G
Order 'idc cable - akp50b/ae50g/apk50b - A3DKB-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-5006G-ND.
IDC CABLE-ASN50A/ AE50G / ASN50A - A3AAA-5006G
Order 'idc cable-asn50a/ ae50g / asn50a - A3AAA-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-5006G-ND.
IDC CABLE-ASC50G/ AE50G / ASC50G - A3AAG-5006G
Order 'idc cable-asc50g/ ae50g / asc50g - A3AAG-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-5006G-ND.
IDC CABLE - ASC50H/AE50G/ASC50H - A3AAH-5006G
Order 'idc cable - asc50h/ae50g/asc50h - A3AAH-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-5006G-ND.
IDC CABLE-ASC50T/ AE50G / ASC50T - A3AAT-5006G
Order 'idc cable-asc50t/ ae50g / asc50t - A3AAT-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-5006G-ND.
IDC CABLE-ASC50A/ AE50G / ACE50G - A3AEA-5006G
Order 'idc cable-asc50a/ ae50g / ace50g - A3AEA-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-5006G-ND.
IDC CABLE-ACE50G/ AE50G / ASC50G - A3AEG-5006G
Order 'idc cable-ace50g/ ae50g / asc50g - A3AEG-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-5006G-ND.
IDC CABLE-ASN50A/ AE50G / APK50A - A3AKA-5006G
Order 'idc cable-asn50a/ ae50g / apk50a - A3AKA-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-5006G-ND.
Send this link via E-Mail
Help With This Screen