Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 2000PSIS 7/16 5V 36" - P51-2000-S-U-I36-5V - Sensors, Transducers

Digi-Key Part Number P51-2000-S-U-I36-5V-ND
Price Break
5
Unit Price
72.47600
Extended Price
362.38
Manufacturer Part NumberP51-2000-S-U-I36-5V
DescriptionSENSOR 2000PSIS 7/16 5V 36"
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-2000-S-U-I36-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 2000 S U I36 5V
P512000SUI365V

P51-2000-S-U-I36-5V Specification Sheet

Image of SENSOR 2000PSIS 7/16 5V 36" - P51-2000-S-U-I36-5V

SENSOR 2000PSIS 7/16 5V 36" - P51-2000-S-U-I36-5V (P51-2000-S-U-I36-5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 2000PSI 7/16-20UNF 4.5V - P51-2000-A-AA-I36-4.5OV
 Order 'sensor 2000psi 7/16-20unf 4.5v - P51-2000-A-AA-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-AA-I36-4.5OV-ND.
SENSOR 2000PSI 7/16-20UNF 4.5V - P51-2000-A-AA-I36-4.5V
 Order 'sensor 2000psi 7/16-20unf 4.5v - P51-2000-A-AA-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-AA-I36-4.5V-ND.
SENSOR 2000PSI 7/16-20UNF 4.5V - P51-2000-A-AD-I36-4.5OV
 Order 'sensor 2000psi 7/16-20unf 4.5v - P51-2000-A-AD-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-AD-I36-4.5OV-ND.
SENSOR 2000PSI 7/16-20UNF 4.5V - P51-2000-A-AD-I36-4.5V
 Order 'sensor 2000psi 7/16-20unf 4.5v - P51-2000-A-AD-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-AD-I36-4.5V-ND.
SENSOR 2000PSI 7/16-20UNF 4.5V - P51-2000-A-D-I36-4.5OV
 Order 'sensor 2000psi 7/16-20unf 4.5v - P51-2000-A-D-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-D-I36-4.5OV-ND.
SENSOR 2000PSI 7/16-20UNF 4.5V - P51-2000-A-D-I36-4.5V
 Order 'sensor 2000psi 7/16-20unf 4.5v - P51-2000-A-D-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-D-I36-4.5V-ND.
SENSOR 2000PSI 7/16-20UNF 4.5V - P51-2000-A-I-I36-4.5OV
 Order 'sensor 2000psi 7/16-20unf 4.5v - P51-2000-A-I-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-I-I36-4.5OV-ND.
SENSOR 2000PSI 7/16-20UNF 4.5V - P51-2000-A-I-I36-4.5V
 Order 'sensor 2000psi 7/16-20unf 4.5v - P51-2000-A-I-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-I-I36-4.5V-ND.
SENSOR 2000PSI 7/16-20UNF2B 4.5V - P51-2000-A-O-I36-4.5OV
 Order 'sensor 2000psi 7/16-20unf2b 4.5v - P51-2000-A-O-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-O-I36-4.5OV-ND.
SENSOR 2000PSI 7/16-20UNF2B 4.5V - P51-2000-A-O-I36-4.5V
 Order 'sensor 2000psi 7/16-20unf2b 4.5v - P51-2000-A-O-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-O-I36-4.5V-ND.
SENSOR 2000PSIS 9/16 UNF 5V 36" - P51-2000-S-AF-I36-5V
 Order 'sensor 2000psis 9/16 unf 5v 36" - P51-2000-S-AF-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-S-AF-I36-5V-ND.
SENSOR 2000PSIS 1/4 NPT 5V 36" - P51-2000-S-A-I36-5V
 Order 'sensor 2000psis 1/4 npt 5v 36" - P51-2000-S-A-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-S-A-I36-5V-ND.
SENSOR 2000PSIS 1/8 NPT 5V 36" - P51-2000-S-B-I36-5V
 Order 'sensor 2000psis 1/8 npt 5v 36" - P51-2000-S-B-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-S-B-I36-5V-ND.
SENSOR 2000PSIS M12 5V 36" - P51-2000-S-C-I36-5V
 Order 'sensor 2000psis m12 5v 36" - P51-2000-S-C-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-S-C-I36-5V-ND.
SENSOR 2000PSIS 3/8 UNF 5V 36" - P51-2000-S-E-I36-5V
 Order 'sensor 2000psis 3/8 unf 5v 36" - P51-2000-S-E-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-S-E-I36-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 2000PSIS 7/16 5V 36" - P51-2000-S-T-I36-5V Next: SENSOR 2000PSIS 7/16 5V 36" - P51-2000-S-Y-I36-5V