IDC CABLE - ASN40B/AE40M/APK40B - A3AKB-4036M
| Digi-Key Part Number | A3AKB-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
34.92000 28.43600 20.95270 18.08416 16.83696 14.51720 13.71901 13.27002 |
Extended Price
34.92 284.36 2095.27 4521.04 8418.48 14517.20 34297.53 66350.10 |
| Manufacturer Part Number | A3AKB-4036M | |||
| Description | IDC CABLE - ASN40B/AE40M/APK40B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AKB-4036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AKB 4036M A3AKB4036M |
IDC CABLE - ASN40B/AE40M/APK40B - A3AKB-4036M (A3AKB-4036M-ND)
Related parts:IDC CABLE - ASN40B/AE40M/APK40B - A3AKB-4036M
Order 'idc cable - asn40b/ae40m/apk40b - A3AKB-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4036M-ND.
IDC CABLE - ASN40B/AE40M/APK40B - A3AKB-4006M
Order 'idc cable - asn40b/ae40m/apk40b - A3AKB-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4006M-ND.
IDC CABLE - ASN40B/AE40M/APK40B - A3AKB-4018M
Order 'idc cable - asn40b/ae40m/apk40b - A3AKB-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4018M-ND.
IDC CABLE - ASN40B/AE40G/APK40B - A3AKB-4006G
Order 'idc cable - asn40b/ae40g/apk40b - A3AKB-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4006G-ND.
IDC CABLE - ASN40B/AE40G/APK40B - A3AKB-4018G
Order 'idc cable - asn40b/ae40g/apk40b - A3AKB-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4018G-ND.
IDC CABLE - ASN40B/AE40G/APK40B - A3AKB-4036G
Order 'idc cable - asn40b/ae40g/apk40b - A3AKB-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4036G-ND.
IDC CABLE - AKN40B/AE40M/APK40B - A3CKB-4036M
Order 'idc cable - akn40b/ae40m/apk40b - A3CKB-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-4036M-ND.
IDC CABLE - AKP40B/AE40M/APK40B - A3DKB-4036M
Order 'idc cable - akp40b/ae40m/apk40b - A3DKB-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-4036M-ND.
IDC CABLE- ASN40A/ AE40M / X - A1AXA-4036M
Order 'idc cable- asn40a/ ae40m / x - A1AXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-4036M-ND.
IDC CABLE- ASC40G/ AE40M / X - A1AXG-4036M
Order 'idc cable- asc40g/ ae40m / x - A1AXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-4036M-ND.
IDC CABLE - ASC40H/AE40M/X - A1AXH-4036M
Order 'idc cable - asc40h/ae40m/x - A1AXH-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-4036M-ND.
IDC CABLE- ASS40A/ AE40M / X - A1BXA-4036M
Order 'idc cable- ass40a/ ae40m / x - A1BXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-4036M-ND.
IDC CABLE- ASR40G/ AE40M / X - A1BXG-4036M
Order 'idc cable- asr40g/ ae40m / x - A1BXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-4036M-ND.
IDC CABLE - ASR40H/AE40M/X - A1BXH-4036M
Order 'idc cable - asr40h/ae40m/x - A1BXH-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-4036M-ND.
IDC CABLE- AKN40A/ AE40M / X - A1CXA-4036M
Order 'idc cable- akn40a/ ae40m / x - A1CXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4036M-ND.
Send this link via E-Mail
Help With This Screen