CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DTAT
| Digi-Key Part Number | EBA36DTAT-ND |
10 |
11.17500 |
Extended Price
111.75 |
| Manufacturer Part Number | EBA36DTAT | |||
| Description | CONN EDGECARD 72POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBA36DTAT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBA36DTAT EBA36DTAT |
EBA36DTAT Specification Sheet
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAT (EBA36DTAT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DTATCONN EDGECARD 72POS R/A .125 SLD - EBA36DTAT
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAT-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAT-S273
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAT-S273-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAT-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAT-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DCBD
Order 'conn edgecard 72pos r/a .125 sld - EBA36DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCBD-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DCBH
Order 'conn edgecard 72pos r/a .125 sld - EBA36DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCBH-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DCBI
Order 'conn edgecard 72pos r/a .125 sld - EBA36DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCBI-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DCBN
Order 'conn edgecard 72pos r/a .125 sld - EBA36DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCBN-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DCBS
Order 'conn edgecard 72pos r/a .125 sld - EBA36DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCBS-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DCBT
Order 'conn edgecard 72pos r/a .125 sld - EBA36DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCBT-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAD
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAD-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAD-S273
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAD-S273-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAD-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAD-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAH
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAH-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAI
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAI-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAN
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DTAT
Send this link via E-Mail
Help With This Screen
