Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DTAI
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAI - Connectors
| Digi-Key Part Number | EBA36DTAI-ND |
10 |
10.42500 |
Extended Price
104.25 |
| Manufacturer Part Number | EBA36DTAI | |||
| Description | CONN EDGECARD 72POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBA36DTAI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBA36DTAI EBA36DTAI |
EBA36DTAI Specification Sheet
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAI (EBA36DTAI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DTAIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DTAI
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DCBD
Order 'conn edgecard 72pos r/a .125 sld - EBA36DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DCBH
Order 'conn edgecard 72pos r/a .125 sld - EBA36DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DCBI
Order 'conn edgecard 72pos r/a .125 sld - EBA36DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA36DCBN
Order 'conn edgecard 72pos r/a .125 sld - EBA36DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DCBS
Order 'conn edgecard 72pos r/a .125 sld - EBA36DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DCBT
Order 'conn edgecard 72pos r/a .125 sld - EBA36DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DTAD
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DTAD-S273
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DTAD-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DTAH
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA36DTAN
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DTAS
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DTAT
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DTAT-S273
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAT-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DTAI
Send this link via E-Mail
Help With This Screen
