CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAD-S273 - Connectors
| Digi-Key Part Number | EBA36DTAD-S273-ND |
10 |
13.62000 |
Extended Price
136.20 |
| Manufacturer Part Number | EBA36DTAD-S273 | |||
| Description | CONN EDGECARD 72POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBA36DTAD-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBA36DTAD S273 EBA36DTADS273 |
EBA36DTAD-S273 Specification Sheet
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAD-S273 (EBA36DTAD-S273-ND) - Connectors
Related parts Connectors :CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAD-S273
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAD-S273-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAD
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAD-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAD-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAD-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAT-S273
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAT-S273-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAZ-S273
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAZ-S273-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTBD-S273
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTBD-S273-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTBT-S273
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTBT-S273-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTBZ-S273
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTBZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTBZ-S273-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTMD-S273
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTMD-S273-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTMT-S273
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTMT-S273-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTMZ-S273
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTMZ-S273-ND.
CONN EDGECARD 72POS R/A .125 SLD - ECA36DTAD-S273
Order 'conn edgecard 72pos r/a .125 sld - ECA36DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DTAD-S273-ND.
CONN EDGECARD 72POS R/A .125 SLD - ECA36DTAT-S273
Order 'conn edgecard 72pos r/a .125 sld - ECA36DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DTAT-S273-ND.
CONN EDGECARD 72POS R/A .125 SLD - ECA36DTAZ-S273
Order 'conn edgecard 72pos r/a .125 sld - ECA36DTAZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DTAZ-S273-ND.
CONN EDGECARD 72POS R/A .125 SLD - ECA36DTBD-S273
Order 'conn edgecard 72pos r/a .125 sld - ECA36DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DTBD-S273-ND.
Send this link via E-Mail
Help With This Screen
