Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DRXH
CONN EDGE DUAL .125 DIP 72POS - EBA36DRXH - Connectors
| Digi-Key Part Number | EBA36DRXH-ND |
10 |
13.62000 |
Extended Price
136.20 |
| Manufacturer Part Number | EBA36DRXH | |||
| Description | CONN EDGE DUAL .125 DIP 72POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBA36DRXH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBA36DRXH EBA36DRXH |
EBA36DRXH Specification Sheet
CONN EDGE DUAL .125 DIP 72POS - EBA36DRXH (EBA36DRXH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DRXHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DRXH
Order 'conn edge dual .125 dip 72pos - EBA36DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA36DCSN
Order 'conn edge dual .125 dip 72pos - EBA36DCSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCSN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DRTH
Order 'conn edge dual .125 dip 72pos - EBA36DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA10DRTH
Order 'conn edge dual .125 dip 20pos - EBA10DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA10DRXH
Order 'conn edge dual .125 dip 20pos - EBA10DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA22DRXH
Order 'conn edge dual .125 dip 44pos - EBA22DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA28DCSD
Order 'conn edge dual .125 dip 56pos - EBA28DCSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DCSD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA28DCSN
Order 'conn edge dual .125 dip 56pos - EBA28DCSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DCSN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA28DRTH
Order 'conn edge dual .125 dip 56pos - EBA28DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA28DRXH
Order 'conn edge dual .125 dip 56pos - EBA28DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA31DRTH
Order 'conn edge dual .125 dip 62pos - EBA31DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DREH
Order 'conn edge dual .125 pcb 72pos - EBA36DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DREH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA40DRXH
Order 'conn edge dual .125 dip 80pos - EBA40DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DRTH
Order 'conn edge dual .125 dip 100pos - EBA50DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DRXH
Order 'conn edge dual .125 dip 100pos - EBA50DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRXH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DRXH
Send this link via E-Mail
Help With This Screen
