Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DRST-S273
CONN EDGECARD 72POS DIP .125 SLD - EBA36DRST-S273 - Connectors
| Digi-Key Part Number | EBA36DRST-S273-ND |
10 |
12.97500 |
Extended Price
129.75 |
| Manufacturer Part Number | EBA36DRST-S273 | |||
| Description | CONN EDGECARD 72POS DIP .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBA36DRST-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBA36DRST S273 EBA36DRSTS273 |
EBA36DRST-S273 Specification Sheet
CONN EDGECARD 72POS DIP .125 SLD - EBA36DRST-S273 (EBA36DRST-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DRST-S273Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DRST-S273
Order 'conn edgecard 72pos dip .125 sld - EBA36DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DRSD-S273
Order 'conn edgecard 72pos dip .125 sld - EBA36DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA36DRST-S288
Order 'conn edgecard 72pos dip .125 sld - EBA36DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRST-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DRST-S664
Order 'conn edgecard 72pos dip .125 sld - EBA36DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRST-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DRSZ-S273
Order 'conn edgecard 72pos dip .125 sld - EBA36DRSZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRSZ-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA36DRSD-S273
Order 'conn edgecard 72pos dip .125 sld - ECA36DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA36DRST-S273
Order 'conn edgecard 72pos dip .125 sld - ECA36DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA36DRSZ-S273
Order 'conn edgecard 72pos dip .125 sld - ECA36DRSZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DRSZ-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA36DRSD-S273
Order 'conn edgecard 72pos dip .125 sld - ESA36DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA36DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA36DRST-S273
Order 'conn edgecard 72pos dip .125 sld - ESA36DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA36DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA36DRSZ-S273
Order 'conn edgecard 72pos dip .125 sld - ESA36DRSZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA36DRSZ-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA36DRSD-S273
Order 'conn edgecard 72pos dip .125 sld - GBA36DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA36DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA36DRST-S273
Order 'conn edgecard 72pos dip .125 sld - GBA36DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA36DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA36DRSZ-S273
Order 'conn edgecard 72pos dip .125 sld - GBA36DRSZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA36DRSZ-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA36DRSD-S273
Order 'conn edgecard 72pos dip .125 sld - GCA36DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA36DRSD-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DRST-S273
Send this link via E-Mail
Help With This Screen
