IDC CABLE - ASN40B/AE40G/APK40B - A3AKB-4006G
| Digi-Key Part Number | A3AKB-4006G-ND |
1 10 100 250 500 1000 2500 5000 |
24.66000 20.07700 14.79340 12.76812 11.88754 10.24970 9.68615 9.36915 |
Extended Price
24.66 200.77 1479.34 3192.03 5943.77 10249.70 24215.38 46845.75 |
| Manufacturer Part Number | A3AKB-4006G | |||
| Description | IDC CABLE - ASN40B/AE40G/APK40B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AKB-4006G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AKB 4006G A3AKB4006G |
IDC CABLE - ASN40B/AE40G/APK40B - A3AKB-4006G (A3AKB-4006G-ND)
Related parts:IDC CABLE - ASN40B/AE40G/APK40B - A3AKB-4006G
Order 'idc cable - asn40b/ae40g/apk40b - A3AKB-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4006G-ND.
IDC CABLE - ASN40B/AE40G/APK40B - A3AKB-4018G
Order 'idc cable - asn40b/ae40g/apk40b - A3AKB-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4018G-ND.
IDC CABLE - ASN40B/AE40G/APK40B - A3AKB-4036G
Order 'idc cable - asn40b/ae40g/apk40b - A3AKB-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4036G-ND.
IDC CABLE - ASN40B/AE40M/APK40B - A3AKB-4006M
Order 'idc cable - asn40b/ae40m/apk40b - A3AKB-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4006M-ND.
IDC CABLE - ASN40B/AE40M/APK40B - A3AKB-4018M
Order 'idc cable - asn40b/ae40m/apk40b - A3AKB-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4018M-ND.
IDC CABLE - ASN40B/AE40M/APK40B - A3AKB-4036M
Order 'idc cable - asn40b/ae40m/apk40b - A3AKB-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4036M-ND.
IDC CABLE - AKN40B/AE40G/APK40B - A3CKB-4006G
Order 'idc cable - akn40b/ae40g/apk40b - A3CKB-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-4006G-ND.
IDC CABLE - AKP40B/AE40G/APK40B - A3DKB-4006G
Order 'idc cable - akp40b/ae40g/apk40b - A3DKB-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-4006G-ND.
IDC CABLE-ASN40A/ AE40G / ASN40A - A3AAA-4006G
Order 'idc cable-asn40a/ ae40g / asn40a - A3AAA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-4006G-ND.
IDC CABLE-ASC40G/ AE40G / ASC40G - A3AAG-4006G
Order 'idc cable-asc40g/ ae40g / asc40g - A3AAG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4006G-ND.
IDC CABLE - ASC40H/AE40G/ASC40H - A3AAH-4006G
Order 'idc cable - asc40h/ae40g/asc40h - A3AAH-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-4006G-ND.
IDC CABLE-ASC40T/ AE40G / ASC40T - A3AAT-4006G
Order 'idc cable-asc40t/ ae40g / asc40t - A3AAT-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-4006G-ND.
IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4006G
Order 'idc cable-asc40a/ ae40g / ace40g - A3AEA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-4006G-ND.
IDC CABLE-ACE40G/ AE40G / ASC40G - A3AEG-4006G
Order 'idc cable-ace40g/ ae40g / asc40g - A3AEG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-4006G-ND.
IDC CABLE-ASN40A/ AE40G / APK40A - A3AKA-4006G
Order 'idc cable-asn40a/ ae40g / apk40a - A3AKA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-4006G-ND.
Send this link via E-Mail
Help With This Screen