CONN EDGECARD 72POS .125 WW - EBA36DRMT-S273 - Connectors
| Digi-Key Part Number | EBA36DRMT-S273-ND |
10 |
13.59000 |
Extended Price
135.90 |
| Manufacturer Part Number | EBA36DRMT-S273 | |||
| Description | CONN EDGECARD 72POS .125 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBA36DRMT-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBA36DRMT S273 EBA36DRMTS273 |
EBA36DRMT-S273 Specification Sheet
CONN EDGECARD 72POS .125 WW - EBA36DRMT-S273 (EBA36DRMT-S273-ND) - Connectors
Related parts Connectors :CONN EDGECARD 72POS .125 WW - EBA36DRMT-S273
Order 'conn edgecard 72pos .125 ww - EBA36DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMT-S273-ND.
CONN EDGECARD 72POS .125 WW - EBA36DRMD-S273
Order 'conn edgecard 72pos .125 ww - EBA36DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMD-S273-ND.
CONN EDGECARD 72POS .125 WW - EBA36DRMZ-S273
Order 'conn edgecard 72pos .125 ww - EBA36DRMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMZ-S273-ND.
CONN EDGECARD 72POS .125 WW - ECA36DRMD-S273
Order 'conn edgecard 72pos .125 ww - ECA36DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DRMD-S273-ND.
CONN EDGECARD 72POS .125 WW - ECA36DRMT-S273
Order 'conn edgecard 72pos .125 ww - ECA36DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DRMT-S273-ND.
CONN EDGECARD 72POS .125 WW - ECA36DRMZ-S273
Order 'conn edgecard 72pos .125 ww - ECA36DRMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DRMZ-S273-ND.
CONN EDGECARD 72POS .125 WW - ESA36DRMD-S273
Order 'conn edgecard 72pos .125 ww - ESA36DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA36DRMD-S273-ND.
CONN EDGECARD 72POS .125 WW - ESA36DRMT-S273
Order 'conn edgecard 72pos .125 ww - ESA36DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA36DRMT-S273-ND.
CONN EDGECARD 72POS .125 WW - ESA36DRMZ-S273
Order 'conn edgecard 72pos .125 ww - ESA36DRMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA36DRMZ-S273-ND.
CONN EDGECARD 60POS .125 WW - EBA30DRMD-S273
Order 'conn edgecard 60pos .125 ww - EBA30DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMD-S273-ND.
CONN EDGECARD 60POS .125 WW - EBA30DRMT-S273
Order 'conn edgecard 60pos .125 ww - EBA30DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMT-S273-ND.
CONN EDGECARD 60POS .125 WW - EBA30DRMZ-S273
Order 'conn edgecard 60pos .125 ww - EBA30DRMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMZ-S273-ND.
CONN EDGECARD 100POS .125 WW - EBA50DRMD-S273
Order 'conn edgecard 100pos .125 ww - EBA50DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMD-S273-ND.
CONN EDGECARD 100POS .125 WW - EBA50DRMT-S273
Order 'conn edgecard 100pos .125 ww - EBA50DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMT-S273-ND.
CONN EDGECARD 100POS .125 WW - EBA50DRMZ-S273
Order 'conn edgecard 100pos .125 ww - EBA50DRMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMZ-S273-ND.
Send this link via E-Mail
Help With This Screen
