IDC CABLE - ASN34B/AE34G/APK34B - A3AKB-3436M
| Digi-Key Part Number | A3AKB-3436M-ND |
1 10 100 250 500 1000 2500 5000 |
24.12000 19.63800 14.47020 12.48912 11.62780 10.02575 9.47451 9.16443 |
Extended Price
24.12 196.38 1447.02 3122.28 5813.90 10025.75 23686.28 45822.15 |
| Manufacturer Part Number | A3AKB-3436M | |||
| Description | IDC CABLE - ASN34B/AE34G/APK34B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AKB-3436M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AKB 3436M A3AKB3436M |
IDC CABLE - ASN34B/AE34G/APK34B - A3AKB-3436M (A3AKB-3436M-ND)
Related parts:IDC CABLE - ASN34B/AE34G/APK34B - A3AKB-3436M
Order 'idc cable - asn34b/ae34g/apk34b - A3AKB-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3436M-ND.
IDC CABLE - ASN34B/AE34G/APK34B - A3AKB-3406G
Order 'idc cable - asn34b/ae34g/apk34b - A3AKB-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3406G-ND.
IDC CABLE - ASN34B/AE34G/APK34B - A3AKB-3418G
Order 'idc cable - asn34b/ae34g/apk34b - A3AKB-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3418G-ND.
IDC CABLE - ASN34B/AE34M/APK34B - A3AKB-3406M
Order 'idc cable - asn34b/ae34m/apk34b - A3AKB-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3406M-ND.
IDC CABLE - ASN34B/AE34M/APK34B - A3AKB-3418M
Order 'idc cable - asn34b/ae34m/apk34b - A3AKB-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3418M-ND.
IDC CABLE - ASN34B/AE34M/APK34B - A3AKB-3436G
Order 'idc cable - asn34b/ae34m/apk34b - A3AKB-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3436G-ND.
IDC CABLE - AKN34B/AE34G/APK34B - A3CKB-3436M
Order 'idc cable - akn34b/ae34g/apk34b - A3CKB-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3436M-ND.
IDC CABLE - AKP34B/AE34G/APK34B - A3DKB-3436M
Order 'idc cable - akp34b/ae34g/apk34b - A3DKB-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-3436M-ND.
IDC CABLE - ASC34H/AE34G/ASC34H - A3AAH-3436M
Order 'idc cable - asc34h/ae34g/asc34h - A3AAH-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3436M-ND.
IDC CABLE - ASR34H/AE34G/ASR34H - A3BBH-3436M
Order 'idc cable - asr34h/ae34g/asr34h - A3BBH-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-3436M-ND.
IDC CABLE - ASS34B/AE34G/APR34B - A3BRB-3436M
Order 'idc cable - ass34b/ae34g/apr34b - A3BRB-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-3436M-ND.
IDC CABLE - AKC34H/AE34G/AKC34H - A3CCH-3436M
Order 'idc cable - akc34h/ae34g/akc34h - A3CCH-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-3436M-ND.
IDC CABLE - AKN34B/AE34G/APK34B - A3CKB-3406G
Order 'idc cable - akn34b/ae34g/apk34b - A3CKB-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3406G-ND.
IDC CABLE - AKN34B/AE34G/APK34B - A3CKB-3418G
Order 'idc cable - akn34b/ae34g/apk34b - A3CKB-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3418G-ND.
IDC CABLE - AKR34H/AE34G/AKR34H - A3DDH-3436M
Order 'idc cable - akr34h/ae34g/akr34h - A3DDH-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-3436M-ND.
Send this link via E-Mail
Help With This Screen