CONN EDGECARD 72POS .125 SQ WW - EBA36DRMI-S288 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA36DRMI-S288
| Digi-Key Part Number | EBA36DRMI-S288-ND |
10 |
9.96000 |
Extended Price
99.60 |
| Manufacturer Part Number | EBA36DRMI-S288 | |||
| Description | CONN EDGECARD 72POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBA36DRMI-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBA36DRMI S288 EBA36DRMIS288 |
EBA36DRMI-S288 Specification Sheet
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMI-S288 (EBA36DRMI-S288-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA36DRMI-S288CONN EDGECARD 72POS .125 SQ WW - EBA36DRMI-S288
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMI-S288-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMD-S288
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMD-S288-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMH-S288
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMH-S288-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMI
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMI-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMN-S288
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMN-S288-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMT-S288
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMT-S288-ND.
CONN EDGECARD 72POS .125 SQ WW - EMA36DRMD-S288
Order 'conn edgecard 72pos .125 sq ww - EMA36DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA36DRMD-S288-ND.
CONN EDGECARD 72POS .125 SQ WW - EMA36DRMH-S288
Order 'conn edgecard 72pos .125 sq ww - EMA36DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA36DRMH-S288-ND.
CONN EDGECARD 72POS .125 SQ WW - EMA36DRMI-S288
Order 'conn edgecard 72pos .125 sq ww - EMA36DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA36DRMI-S288-ND.
CONN EDGECARD 72POS .125 SQ WW - EMA36DRMN-S288
Order 'conn edgecard 72pos .125 sq ww - EMA36DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA36DRMN-S288-ND.
CONN EDGECARD 72POS .125 SQ WW - EMA36DRMT-S288
Order 'conn edgecard 72pos .125 sq ww - EMA36DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA36DRMT-S288-ND.
CONN EDGECARD 12POS .125 SQ WW - EBA06DRMD-S288
Order 'conn edgecard 12pos .125 sq ww - EBA06DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DRMD-S288-ND.
CONN EDGECARD 12POS .125 SQ WW - EBA06DRMH-S288
Order 'conn edgecard 12pos .125 sq ww - EBA06DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DRMH-S288-ND.
CONN EDGECARD 12POS .125 SQ WW - EBA06DRMI-S288
Order 'conn edgecard 12pos .125 sq ww - EBA06DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DRMI-S288-ND.
CONN EDGECARD 12POS .125 SQ WW - EBA06DRMN-S288
Order 'conn edgecard 12pos .125 sq ww - EBA06DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA06DRMN-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA36DRMI-S288
Send this link via E-Mail
Help With This Screen
