CONN EDGECARD 72POS .125 SQ WW - EBA36DRMH - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DRMH
| Digi-Key Part Number | EBA36DRMH-ND |
10 |
8.97000 |
Extended Price
89.70 |
| Manufacturer Part Number | EBA36DRMH | |||
| Description | CONN EDGECARD 72POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBA36DRMH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBA36DRMH EBA36DRMH |
EBA36DRMH Specification Sheet
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMH (EBA36DRMH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DRMHCONN EDGECARD 72POS .125 SQ WW - EBA36DRMH
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMH-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMH-S288
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMH-S288-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMD
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMD-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMD-S288
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMD-S288-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMD-S664
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMD-S664-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMI
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMI-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMI-S288
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMI-S288-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMN
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMN-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMN-S288
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMN-S288-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMS
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMS-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMT
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMT-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMT-S288
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMT-S288-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMT-S664
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMT-S664-ND.
CONN EDGECARD 72POS .125 SQ WW - EBA36DRMZ-S664
Order 'conn edgecard 72pos .125 sq ww - EBA36DRMZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRMZ-S664-ND.
CONN EDGECARD 72POS .125 SQ WW - ECA36DRMD
Order 'conn edgecard 72pos .125 sq ww - ECA36DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DRMD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DRMH
Send this link via E-Mail
Help With This Screen
