CONN EDGE DUAL .125 PCB 72POS - EBA36DREH - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DREH
| Digi-Key Part Number | EBA36DREH-ND |
10 |
14.06000 |
Extended Price
140.60 |
| Manufacturer Part Number | EBA36DREH | |||
| Description | CONN EDGE DUAL .125 PCB 72POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBA36DREH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBA36DREH EBA36DREH |
EBA36DREH Specification Sheet
CONN EDGE DUAL .125 PCB 72POS - EBA36DREH (EBA36DREH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DREHCONN EDGE DUAL .125 PCB 72POS - EBA36DREH
Order 'conn edge dual .125 pcb 72pos - EBA36DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DREH-ND.
CONN EDGE DUAL .125 PCB 20POS - EBA10DREH
Order 'conn edge dual .125 pcb 20pos - EBA10DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DREH-ND.
CONN EDGE DUAL .125 PCB 44POS - EBA22DREH
Order 'conn edge dual .125 pcb 44pos - EBA22DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DREH-ND.
CONN EDGE DUAL .125 PCB 56POS - EBA28DREH
Order 'conn edge dual .125 pcb 56pos - EBA28DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DREH-ND.
CONN EDGE DUAL .125 PCB 62POS - EBA31DREH
Order 'conn edge dual .125 pcb 62pos - EBA31DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DREH-ND.
CONN EDGE DUAL .125 DIP 72POS - EBA36DCSN
Order 'conn edge dual .125 dip 72pos - EBA36DCSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCSN-ND.
CONN EDGE DUAL .125 DIP 72POS - EBA36DRTH
Order 'conn edge dual .125 dip 72pos - EBA36DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRTH-ND.
CONN EDGE DUAL .125 DIP 72POS - EBA36DRXH
Order 'conn edge dual .125 dip 72pos - EBA36DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRXH-ND.
CONN EDGE DUAL .125 PCB 80POS - EBA40DREH
Order 'conn edge dual .125 pcb 80pos - EBA40DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DREH-ND.
CONN EDGE DUAL .125 PCB 100POS - EBA50DREH
Order 'conn edge dual .125 pcb 100pos - EBA50DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DREH-ND.
CONN EDGE DUAL .100 PCB 72POS - EBC36DREH
Order 'conn edge dual .100 pcb 72pos - EBC36DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3325-ND.
CONN EDGE DUAL .156 PCB 72POS - EBM36DREH
Order 'conn edge dual .156 pcb 72pos - EBM36DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3360-ND.
CONN EDGE DUAL .125 R/A 72POS - EBA36DCCH
Order 'conn edge dual .125 r/a 72pos - EBA36DCCH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCCH-ND.
CONN EDGE DUAL .125 R/A 20POS - EBA10DRAS
Order 'conn edge dual .125 r/a 20pos - EBA10DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRAS-ND.
CONN EDGE DUAL .125 DIP 20POS - EBA10DRTH
Order 'conn edge dual .125 dip 20pos - EBA10DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRTH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA36DREH
Send this link via E-Mail
Help With This Screen
