CONN EDGE DUAL .125 DIP 72POS - EBA36DCSN - Connectors
| Digi-Key Part Number | EBA36DCSN-ND |
10 |
15.54000 |
Extended Price
155.40 |
| Manufacturer Part Number | EBA36DCSN | |||
| Description | CONN EDGE DUAL .125 DIP 72POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBA36DCSN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBA36DCSN EBA36DCSN |
EBA36DCSN Specification Sheet
CONN EDGE DUAL .125 DIP 72POS - EBA36DCSN (EBA36DCSN-ND) - Connectors
Related parts Connectors :CONN EDGE DUAL .125 DIP 72POS - EBA36DCSN
Order 'conn edge dual .125 dip 72pos - EBA36DCSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DCSN-ND.
CONN EDGE DUAL .125 DIP 72POS - EBA36DRTH
Order 'conn edge dual .125 dip 72pos - EBA36DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRTH-ND.
CONN EDGE DUAL .125 DIP 72POS - EBA36DRXH
Order 'conn edge dual .125 dip 72pos - EBA36DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DRXH-ND.
CONN EDGE DUAL .125 DIP 20POS - EBA10DRTH
Order 'conn edge dual .125 dip 20pos - EBA10DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRTH-ND.
CONN EDGE DUAL .125 DIP 20POS - EBA10DRXH
Order 'conn edge dual .125 dip 20pos - EBA10DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRXH-ND.
CONN EDGE DUAL .125 DIP 44POS - EBA22DRXH
Order 'conn edge dual .125 dip 44pos - EBA22DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRXH-ND.
CONN EDGE DUAL .125 DIP 56POS - EBA28DCSD
Order 'conn edge dual .125 dip 56pos - EBA28DCSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DCSD-ND.
CONN EDGE DUAL .125 DIP 56POS - EBA28DCSN
Order 'conn edge dual .125 dip 56pos - EBA28DCSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DCSN-ND.
CONN EDGE DUAL .125 DIP 56POS - EBA28DRTH
Order 'conn edge dual .125 dip 56pos - EBA28DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRTH-ND.
CONN EDGE DUAL .125 DIP 56POS - EBA28DRXH
Order 'conn edge dual .125 dip 56pos - EBA28DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRXH-ND.
CONN EDGE DUAL .125 DIP 62POS - EBA31DRTH
Order 'conn edge dual .125 dip 62pos - EBA31DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA31DRTH-ND.
CONN EDGE DUAL .125 PCB 72POS - EBA36DREH
Order 'conn edge dual .125 pcb 72pos - EBA36DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DREH-ND.
CONN EDGE DUAL .125 DIP 80POS - EBA40DRXH
Order 'conn edge dual .125 dip 80pos - EBA40DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DRXH-ND.
CONN EDGE DUAL .125 DIP 100POS - EBA50DRTH
Order 'conn edge dual .125 dip 100pos - EBA50DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRTH-ND.
CONN EDGE DUAL .125 DIP 100POS - EBA50DRXH
Order 'conn edge dual .125 dip 100pos - EBA50DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRXH-ND.
Send this link via E-Mail
Help With This Screen
