IDC CABLE - ASN20B/AE20M/APK20B - A3AKB-2036M
| Digi-Key Part Number | A3AKB-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
16.25000 13.23100 9.74950 8.41476 7.83442 6.75501 6.38360 6.17468 |
Extended Price
16.25 132.31 974.95 2103.69 3917.21 6755.01 15959.00 30873.40 |
| Manufacturer Part Number | A3AKB-2036M | |||
| Description | IDC CABLE - ASN20B/AE20M/APK20B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AKB-2036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AKB 2036M A3AKB2036M |
IDC CABLE - ASN20B/AE20M/APK20B - A3AKB-2036M (A3AKB-2036M-ND)
Related parts:IDC CABLE - ASN20B/AE20M/APK20B - A3AKB-2036M
Order 'idc cable - asn20b/ae20m/apk20b - A3AKB-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2036M-ND.
IDC CABLE - ASN20B/AE20M/APK20B - A3AKB-2006M
Order 'idc cable - asn20b/ae20m/apk20b - A3AKB-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2006M-ND.
IDC CABLE - ASN20B/AE20M/APK20B - A3AKB-2018M
Order 'idc cable - asn20b/ae20m/apk20b - A3AKB-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2018M-ND.
IDC CABLE - ASN20B/AE20G/APK20B - A3AKB-2006G
Order 'idc cable - asn20b/ae20g/apk20b - A3AKB-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2006G-ND.
IDC CABLE - ASN20B/AE20G/APK20B - A3AKB-2018G
Order 'idc cable - asn20b/ae20g/apk20b - A3AKB-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2018G-ND.
IDC CABLE - ASN20B/AE20G/APK20B - A3AKB-2036G
Order 'idc cable - asn20b/ae20g/apk20b - A3AKB-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2036G-ND.
IDC CABLE - AKN20B/AE20M/APK20B - A3CKB-2036M
Order 'idc cable - akn20b/ae20m/apk20b - A3CKB-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-2036M-ND.
IDC CABLE - AKP20B/AE20M/APK20B - A3DKB-2036M
Order 'idc cable - akp20b/ae20m/apk20b - A3DKB-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-2036M-ND.
IDC CABLE- ASN20A/ AE20M / X - A1AXA-2036M
Order 'idc cable- asn20a/ ae20m / x - A1AXA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2036M-ND.
IDC CABLE- ASC20G/ AE20M / X - A1AXG-2036M
Order 'idc cable- asc20g/ ae20m / x - A1AXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2036M-ND.
IDC CABLE - ASC20H/AE20M/X - A1AXH-2036M
Order 'idc cable - asc20h/ae20m/x - A1AXH-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2036M-ND.
IDC CABLE- ASS20A/ AE20M / X - A1BXA-2036M
Order 'idc cable- ass20a/ ae20m / x - A1BXA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2036M-ND.
IDC CABLE- ASR20G/ AE20M / X - A1BXG-2036M
Order 'idc cable- asr20g/ ae20m / x - A1BXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2036M-ND.
IDC CABLE - ASR20H/AE20M/X - A1BXH-2036M
Order 'idc cable - asr20h/ae20m/x - A1BXH-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-2036M-ND.
IDC CABLE- AKN20A/ AE20M / X - A1CXA-2036M
Order 'idc cable- akn20a/ ae20m / x - A1CXA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2036M-ND.
Send this link via E-Mail
Help With This Screen