IDC CABLE - ASN20B/AE20G/APK20B - A3AKB-2018G
| Digi-Key Part Number | A3AKB-2018G-ND |
1 10 100 250 500 1000 2500 5000 |
11.78000 9.59600 7.07070 6.10272 5.68182 4.89900 4.62964 4.47812 |
Extended Price
11.78 95.96 707.07 1525.68 2840.91 4899.00 11574.10 22390.60 |
| Manufacturer Part Number | A3AKB-2018G | |||
| Description | IDC CABLE - ASN20B/AE20G/APK20B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AKB-2018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AKB 2018G A3AKB2018G |
IDC CABLE - ASN20B/AE20G/APK20B - A3AKB-2018G (A3AKB-2018G-ND)
Related parts:IDC CABLE - ASN20B/AE20G/APK20B - A3AKB-2018G
Order 'idc cable - asn20b/ae20g/apk20b - A3AKB-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2018G-ND.
IDC CABLE - ASN20B/AE20G/APK20B - A3AKB-2006G
Order 'idc cable - asn20b/ae20g/apk20b - A3AKB-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2006G-ND.
IDC CABLE - ASN20B/AE20G/APK20B - A3AKB-2036G
Order 'idc cable - asn20b/ae20g/apk20b - A3AKB-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2036G-ND.
IDC CABLE - ASN20B/AE20M/APK20B - A3AKB-2006M
Order 'idc cable - asn20b/ae20m/apk20b - A3AKB-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2006M-ND.
IDC CABLE - ASN20B/AE20M/APK20B - A3AKB-2018M
Order 'idc cable - asn20b/ae20m/apk20b - A3AKB-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2018M-ND.
IDC CABLE - ASN20B/AE20M/APK20B - A3AKB-2036M
Order 'idc cable - asn20b/ae20m/apk20b - A3AKB-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2036M-ND.
IDC CABLE - AKN20B/AE20G/APK20B - A3CKB-2018G
Order 'idc cable - akn20b/ae20g/apk20b - A3CKB-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-2018G-ND.
IDC CABLE - AKP20B/AE20G/APK20B - A3DKB-2018G
Order 'idc cable - akp20b/ae20g/apk20b - A3DKB-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-2018G-ND.
IDC CABLE-ASN20A/ AE20G / ASN20A - A3AAA-2018G
Order 'idc cable-asn20a/ ae20g / asn20a - A3AAA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2018G-ND.
IDC CABLE-ASC20G/ AE20G / ASC20G - A3AAG-2018G
Order 'idc cable-asc20g/ ae20g / asc20g - A3AAG-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2018G-ND.
IDC CABLE - ASC20H/AE20G/ASC20H - A3AAH-2018G
Order 'idc cable - asc20h/ae20g/asc20h - A3AAH-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2018G-ND.
IDC CABLE-ASC20T/ AE20G / ASC20T - A3AAT-2018G
Order 'idc cable-asc20t/ ae20g / asc20t - A3AAT-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2018G-ND.
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2018G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2018G-ND.
IDC CABLE-ACE20G/ AE20G / ASC20G - A3AEG-2018G
Order 'idc cable-ace20g/ ae20g / asc20g - A3AEG-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2018G-ND.
IDC CABLE-ASC20T/ AE20G / APC20T - A3AFT-2018G
Order 'idc cable-asc20t/ ae20g / apc20t - A3AFT-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AFT-2018G-ND.
Send this link via E-Mail
Help With This Screen