IDC CABLE - ASN16B/AE16G/APK16B - A3AKB-1636G
| Digi-Key Part Number | A3AKB-1636G-ND |
1 10 100 250 500 1000 2500 5000 |
11.51000 9.36900 6.90340 5.95832 5.54738 4.78308 4.52009 4.37216 |
Extended Price
11.51 93.69 690.34 1489.58 2773.69 4783.08 11300.23 21860.80 |
| Manufacturer Part Number | A3AKB-1636G | |||
| Description | IDC CABLE - ASN16B/AE16G/APK16B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AKB-1636G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AKB 1636G A3AKB1636G |
IDC CABLE - ASN16B/AE16G/APK16B - A3AKB-1636G (A3AKB-1636G-ND)
Related parts:IDC CABLE - ASN16B/AE16G/APK16B - A3AKB-1636G
Order 'idc cable - asn16b/ae16g/apk16b - A3AKB-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1636G-ND.
IDC CABLE - ASN16B/AE16G/APK16B - A3AKB-1606G
Order 'idc cable - asn16b/ae16g/apk16b - A3AKB-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1606G-ND.
IDC CABLE - ASN16B/AE16G/APK16B - A3AKB-1618G
Order 'idc cable - asn16b/ae16g/apk16b - A3AKB-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1618G-ND.
IDC CABLE - ASN16B/AE16M/APK16B - A3AKB-1606M
Order 'idc cable - asn16b/ae16m/apk16b - A3AKB-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1606M-ND.
IDC CABLE - ASN16B/AE16M/APK16B - A3AKB-1618M
Order 'idc cable - asn16b/ae16m/apk16b - A3AKB-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1618M-ND.
IDC CABLE - ASN16B/AE16M/APK16B - A3AKB-1636M
Order 'idc cable - asn16b/ae16m/apk16b - A3AKB-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1636M-ND.
IDC CABLE - AKN16B/AE16G/APK16B - A3CKB-1636G
Order 'idc cable - akn16b/ae16g/apk16b - A3CKB-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1636G-ND.
IDC CABLE - AKP16B/AE16G/APK16B - A3DKB-1636G
Order 'idc cable - akp16b/ae16g/apk16b - A3DKB-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-1636G-ND.
IDC CABLE - ASN16A/AE16G/X - A1AXA-1636G
Order 'idc cable - asn16a/ae16g/x - A1AXA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1636G-ND.
IDC CABLE - ASC16G/AE16G/X - A1AXG-1636G
Order 'idc cable - asc16g/ae16g/x - A1AXG-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1636G-ND.
IDC CABLE - ASC16H/AE16G/X - A1AXH-1636G
Order 'idc cable - asc16h/ae16g/x - A1AXH-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1636G-ND.
IDC CABLE - ASS16A/AE16G/X - A1BXA-1636G
Order 'idc cable - ass16a/ae16g/x - A1BXA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1636G-ND.
IDC CABLE - ASR16G/AE16G/X - A1BXG-1636G
Order 'idc cable - asr16g/ae16g/x - A1BXG-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1636G-ND.
IDC CABLE - ASR16H/AE16G/X - A1BXH-1636G
Order 'idc cable - asr16h/ae16g/x - A1BXH-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1636G-ND.
IDC CABLE - AKN16A/AE16G/X - A1CXA-1636G
Order 'idc cable - akn16a/ae16g/x - A1CXA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1636G-ND.
Send this link via E-Mail
Help With This Screen