SENSOR 1500PSIS M10 5V - P51-1500-S-M-M12-5V
| Digi-Key Part Number | P51-1500-S-M-M12-5V-ND |
5 |
84.50000 |
Extended Price
422.50 |
| Manufacturer Part Number | P51-1500-S-M-M12-5V | |||
| Description | SENSOR 1500PSIS M10 5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P51-1500-S-M-M12-5V |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 1500 PSI |
| Output | 1 ~ 5V |
| Package / Case | Stainless Steel |
| Pressure Type | Sealed Gauge |
| Port Size | Male, M10-1.0 6g |
| Termination Style | Cable |
| Voltage - Supply | 8 V ~ 30 V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 1500 S M M12 5V P511500SMM125V |
P51-1500-S-M-M12-5V Specification Sheet
SENSOR 1500PSIS M10 5V - P51-1500-S-M-M12-5V (P51-1500-S-M-M12-5V-ND)
Related parts :SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-C-M12-5V
Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-C-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-C-M12-5V-ND.
SENS 1500PSI M12-1.5 6G 1-5V - P51-1500-A-H-M12-5V
Order 'sens 1500psi m12-1.5 6g 1-5v - P51-1500-A-H-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-H-M12-5V-ND.
SENS 1500PSI M12-1.0 6G 1-5V - P51-1500-A-R-M12-5V
Order 'sens 1500psi m12-1.0 6g 1-5v - P51-1500-A-R-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-R-M12-5V-ND.
SENSOR 1500PSIS M10 5V - P51-1500-S-L-M12-5V
Order 'sensor 1500psis m10 5v - P51-1500-S-L-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-L-M12-5V-ND.
SENSOR 1500PSIS M10 5V - P51-1500-S-M-M12-5V
Order 'sensor 1500psis m10 5v - P51-1500-S-M-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-M-M12-5V-ND.
SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-C-D-5V
Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-C-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-C-D-5V-ND.
SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-C-I12-5V
Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-C-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-C-I12-5V-ND.
SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-C-MD-5V
Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-C-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-C-MD-5V-ND.
SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-C-P-5V
Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-C-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-C-P-5V-ND.
SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-H-D-5V
Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-H-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-H-D-5V-ND.
SENSOR 1500PSI 5/8" M12 1-5V - P51-1500-A-H-I12-5V
Order 'sensor 1500psi 5/8" m12 1-5v - P51-1500-A-H-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-H-I12-5V-ND.
SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-H-MD-5V
Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-H-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-H-MD-5V-ND.
SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-H-P-5V
Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-H-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-H-P-5V-ND.
SENS 1500PSI M10-1.25 6H FEM 5V - P51-1500-A-L-M12-5V
Order 'sens 1500psi m10-1.25 6h fem 5v - P51-1500-A-L-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-L-M12-5V-ND.
SENS 1500PSI M10-1.0 6G 1-5V - P51-1500-A-M-M12-5V
Order 'sens 1500psi m10-1.0 6g 1-5v - P51-1500-A-M-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-M-M12-5V-ND.
Send this link via E-Mail
Help With This Screen
