SENSOR 1500PSIS M10 5V - P51-1500-S-L-P-5V - Sensors, Transducers
| Digi-Key Part Number | P51-1500-S-L-P-5V-ND |
5 |
71.50000 |
Extended Price
357.50 |
| Manufacturer Part Number | P51-1500-S-L-P-5V | |||
| Description | SENSOR 1500PSIS M10 5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P51-1500-S-L-P-5V |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 1500 PSI |
| Output | 1 ~ 5V |
| Package / Case | Stainless Steel |
| Pressure Type | Sealed Gauge |
| Port Size | Female, M10-1.25 6H |
| Termination Style | - |
| Voltage - Supply | 8 V ~ 30 V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 1500 S L P 5V P511500SLP5V |
P51-1500-S-L-P-5V Specification Sheet
SENSOR 1500PSIS M10 5V - P51-1500-S-L-P-5V (P51-1500-S-L-P-5V-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR 1500PSIS M10 5V - P51-1500-S-L-D-5V
Order 'sensor 1500psis m10 5v - P51-1500-S-L-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-L-D-5V-ND.
SENSOR 1500PSIS M10 5V 12" - P51-1500-S-L-I12-5V
Order 'sensor 1500psis m10 5v 12" - P51-1500-S-L-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-L-I12-5V-ND.
SENSOR 1500PSIS M10 5V 36" - P51-1500-S-L-I36-5V
Order 'sensor 1500psis m10 5v 36" - P51-1500-S-L-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-L-I36-5V-ND.
SENSOR 1500PSIS M10 5V - P51-1500-S-L-M12-5V
Order 'sensor 1500psis m10 5v - P51-1500-S-L-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-L-M12-5V-ND.
SENSOR 1500PSIS M10 5V MINI - P51-1500-S-L-MD-5V
Order 'sensor 1500psis m10 5v mini - P51-1500-S-L-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-L-MD-5V-ND.
SENSOR 1500PSIS M10 5V - P51-1500-S-L-P-5V
Order 'sensor 1500psis m10 5v - P51-1500-S-L-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-L-P-5V-ND.
SENSOR 1500PSIS M10 5V - P51-1500-S-M-D-5V
Order 'sensor 1500psis m10 5v - P51-1500-S-M-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-M-D-5V-ND.
SENSOR 1500PSIS M10 5V 12" - P51-1500-S-M-I12-5V
Order 'sensor 1500psis m10 5v 12" - P51-1500-S-M-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-M-I12-5V-ND.
SENSOR 1500PSIS M10 5V 36" - P51-1500-S-M-I36-5V
Order 'sensor 1500psis m10 5v 36" - P51-1500-S-M-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-M-I36-5V-ND.
SENSOR 1500PSIS M10 5V - P51-1500-S-M-M12-5V
Order 'sensor 1500psis m10 5v - P51-1500-S-M-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-M-M12-5V-ND.
SENSOR 1500PSIS M10 5V MINI - P51-1500-S-M-MD-5V
Order 'sensor 1500psis m10 5v mini - P51-1500-S-M-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-M-MD-5V-ND.
SENSOR 1500PSIS M10 5V - P51-1500-S-M-P-5V
Order 'sensor 1500psis m10 5v - P51-1500-S-M-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-M-P-5V-ND.
SENSOR 1500PSI M10-1.25 6H 1-5V - P51-1500-A-L-D-5V
Order 'sensor 1500psi m10-1.25 6h 1-5v - P51-1500-A-L-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-L-D-5V-ND.
SENSOR 1500PSI M10-1.25 6H 1-5V - P51-1500-A-L-MD-5V
Order 'sensor 1500psi m10-1.25 6h 1-5v - P51-1500-A-L-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-L-MD-5V-ND.
SENSOR 1500PSI M10-1.25 FEM 1-5V - P51-1500-A-L-P-5V
Order 'sensor 1500psi m10-1.25 fem 1-5v - P51-1500-A-L-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-L-P-5V-ND.
Send this link via E-Mail
Help With This Screen
