BATT LITH COIN 3V RECHARGE W/LEG - ML2020/G1A - Batteries, Chargers, Holders
| Digi-Key Part Number | P046-ND |
1 10 200 800 1600 4000 |
2.68000 2.40800 2.14000 1.60500 1.42310 1.36425 |
Extended Price
2.68 24.08 428.00 1284.00 2276.96 5457.00 |
| Manufacturer Part Number | ML2020/G1A | |||
| Description | BATT LITH COIN 3V RECHARGE W/LEG | |||
| Quantity Available | 3628 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ML2020/G1A |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Manganese Lithium |
| Cell Type | Coin |
| Voltage | 3.000 V [Typ] |
| Battery Capacity | 45.00 mA-h [Nom] |
| Termination Style | Through Hole |
| Diameter | 20.0000 mm [Typ] |
| Height | 2.000 mm [Typ] |
| Weight | 2.2000 g [Nom] |
| Lead Spacing | 2.700 mm [Typ] |
| Operating Temperature | 60 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
ML2020 G1A ML2020G1A P046 ND P046ND P046 |
ML2020/G1A Specification Sheet
BATT LITH COIN 3V RECHARGE W/LEG - ML2020/G1A (P046-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATT LITH COIN 3V RECHARGE W/LEG - ML2020/G1A
Order 'batt lith coin 3v recharge w/leg - ML2020/G1A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P046-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML2020/V1A
Order 'batt lith coin 3v recharge w/leg - ML2020/V1A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P045-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML2020/H1C
Order 'batt lith coin 3v recharge w/leg - ML2020/H1C' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P047-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR2330A/GAE
Order 'batt lith coin 3v hitemp w/legs - BR2330A/GAE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P224-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR2477A/GAE
Order 'batt lith coin 3v hitemp w/legs - BR2477A/GAE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P228-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR1225A-FA
Order 'batt lith coin 3v hitemp w/legs - BR1225A-FA' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P290-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR1632A-GA
Order 'batt lith coin 3v hitemp w/legs - BR1632A-GA' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P291-ND.
BATTERY LITH COIN 3V RECHARGE - ML616S/F9DE
Order 'battery lith coin 3v recharge - ML616S/F9DE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P043-ND.
BATTERY LITH COIN 3V RECHARGE - ML621S/F9DE
Order 'battery lith coin 3v recharge - ML621S/F9DE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P044-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR2325-1HC
Order 'batt lith coin 3v w/pvc 2 leads - BR2325-1HC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P202-ND.
BATT LITH COIN 3V 20MM PCB TAB - CR2016-1F2
Order 'batt lith coin 3v 20mm pcb tab - CR2016-1F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P222-ND.
BATT LITH COIN 3V 20MM PCB TAB - BR2032-1F2
Order 'batt lith coin 3v 20mm pcb tab - BR2032-1F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P223-ND.
BATT LITH COIN 3V 23MM 30MA HORZ - VL2320-1HF
Order 'batt lith coin 3v 23mm 30ma horz - VL2320-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P083-ND.
BATT LITH COIN 3V 23MM 30MA VERT - VL2320-1VC
Order 'batt lith coin 3v 23mm 30ma vert - VL2320-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P084-ND.
BATT LITH COIN 3V 23MM 50MA HORZ - VL2330-1HF
Order 'batt lith coin 3v 23mm 50ma horz - VL2330-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P085-ND.
Send this link via E-Mail
Help With This Screen