Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 1500PSI 1/4-18NPT 4-20MA - P51-1500-A-S-I36-20MA

Digi-Key Part Number P51-1500-A-S-I36-20MA-ND
Price Break
5
Unit Price
78.97600
Extended Price
394.88
Manufacturer Part NumberP51-1500-A-S-I36-20MA
DescriptionSENSOR 1500PSI 1/4-18NPT 4-20MA
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-1500-A-S-I36-20MA
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 1500 A S I36 20MA
P511500ASI3620MA

P51-1500-A-S-I36-20MA Specification Sheet

Image of SENSOR 1500PSI 1/4-18NPT 4-20MA - P51-1500-A-S-I36-20MA

SENSOR 1500PSI 1/4-18NPT 4-20MA - P51-1500-A-S-I36-20MA (P51-1500-A-S-I36-20MA-ND)

Related parts:
SENSOR 1500PSI 7/16-20 UNF 20MA - P51-1500-A-AA-I36-20MA
 Order 'sensor 1500psi 7/16-20 unf 20ma - P51-1500-A-AA-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-AA-I36-20MA-ND.
SENSOR 1500PSI 7/16-20 UNF 20MA - P51-1500-A-AD-I36-20MA
 Order 'sensor 1500psi 7/16-20 unf 20ma - P51-1500-A-AD-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-AD-I36-20MA-ND.
SENSOR 1500PSI 9/16-18 UNF 20MA - P51-1500-A-AF-I36-20MA
 Order 'sensor 1500psi 9/16-18 unf 20ma - P51-1500-A-AF-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-AF-I36-20MA-ND.
SENSOR 1500PSI 1/8-27NPT .5-4.5V - P51-1500-A-B-I36-4.5OV
 Order 'sensor 1500psi 1/8-27npt .5-4.5v - P51-1500-A-B-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-B-I36-4.5OV-ND.
SENSOR 1500PSI 1/8-27NPT .5-4.5V - P51-1500-A-B-I36-4.5V
 Order 'sensor 1500psi 1/8-27npt .5-4.5v - P51-1500-A-B-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-B-I36-4.5V-ND.
SENSOR 1500PSI 7/16-20 UNF 20MA - P51-1500-A-D-I36-20MA
 Order 'sensor 1500psi 7/16-20 unf 20ma - P51-1500-A-D-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-D-I36-20MA-ND.
SENSOR 1500PSI 1/8-27NPT .5-4.5V - P51-1500-A-G-I36-4.5OV
 Order 'sensor 1500psi 1/8-27npt .5-4.5v - P51-1500-A-G-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-G-I36-4.5OV-ND.
SENSOR 1500PSI 1/8-27NPT .5-4.5V - P51-1500-A-G-I36-4.5V
 Order 'sensor 1500psi 1/8-27npt .5-4.5v - P51-1500-A-G-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-G-I36-4.5V-ND.
SENSOR 1500PSI 7/16-20 UNF 20MA - P51-1500-A-I-I36-20MA
 Order 'sensor 1500psi 7/16-20 unf 20ma - P51-1500-A-I-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-I-I36-20MA-ND.
SENSOR 1500PSI 1/8-27NPT .5-4.5V - P51-1500-A-W-I36-4.5OV
 Order 'sensor 1500psi 1/8-27npt .5-4.5v - P51-1500-A-W-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-W-I36-4.5OV-ND.
SENSOR 1500PSI 1/8-27NPT .5-4.5V - P51-1500-A-W-I36-4.5V
 Order 'sensor 1500psi 1/8-27npt .5-4.5v - P51-1500-A-W-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-W-I36-4.5V-ND.
SENSOR 1500PSI 1/8-27NPT .5-4.5V - P51-1500-S-B-I36-4.5OV
 Order 'sensor 1500psi 1/8-27npt .5-4.5v - P51-1500-S-B-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-B-I36-4.5OV-ND.
SENSOR 1500PSI 1/8-27NPT .5-4.5V - P51-1500-S-B-I36-4.5V
 Order 'sensor 1500psi 1/8-27npt .5-4.5v - P51-1500-S-B-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-B-I36-4.5V-ND.
SENSOR 1500PSIS 1/8 NPT 5V 36" - P51-1500-S-B-I36-5V
 Order 'sensor 1500psis 1/8 npt 5v 36" - P51-1500-S-B-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-B-I36-5V-ND.
SENSOR 1500PSI 1/8-27NPT .5-4.5V - P51-1500-S-G-I36-4.5OV
 Order 'sensor 1500psi 1/8-27npt .5-4.5v - P51-1500-S-G-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-G-I36-4.5OV-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 1500PSI 1/4-18NPT 4-20MA - P51-1500-A-S-I12-20MA Next: SENSOR 1500PSI 1/4-18NPT 4-20MA - P51-1500-A-S-M12-20MA