SENSOR 1500PSI M10-1.0 6G 4.5V - P51-1500-A-M-M12-4.5V - Sensors, Transducers
| Digi-Key Part Number | P51-1500-A-M-M12-4.5V-ND |
5 |
91.00000 |
Extended Price
455.00 |
| Manufacturer Part Number | P51-1500-A-M-M12-4.5V | |||
| Description | SENSOR 1500PSI M10-1.0 6G 4.5V | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P51-1500-A-M-M12-4.5V |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 1500 A M M12 4 5V P511500AMM1245V |
P51-1500-A-M-M12-4.5V Specification Sheet
SENSOR 1500PSI M10-1.0 6G 4.5V - P51-1500-A-M-M12-4.5V (P51-1500-A-M-M12-4.5V-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR 1500PSI 5/8" 7/16 UNF 5V - P51-1500-A-AA-P-5V
Order 'sensor 1500psi 5/8" 7/16 unf 5v - P51-1500-A-AA-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-AA-P-5V-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-E-D-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-E-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-D-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-E-I12-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-E-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-I12-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-E-I36-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-E-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-I36-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-E-M12-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-E-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-M12-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-E-MD-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-E-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-MD-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-J-D-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-J-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-J-D-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-J-I12-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-J-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-J-I12-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-J-I36-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-J-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-J-I36-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-J-M12-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-J-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-J-M12-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-J-MD-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-J-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-J-MD-20MA-ND.
SENSOR 1500PSI 7/16-20 UNF 2B 5V - P51-1500-A-O-D-5V
Order 'sensor 1500psi 7/16-20 unf 2b 5v - P51-1500-A-O-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-O-D-5V-ND.
SENSOR 1500PSI 7/16-20 UNF 2B 5V - P51-1500-A-O-I36-5V
Order 'sensor 1500psi 7/16-20 unf 2b 5v - P51-1500-A-O-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-O-I36-5V-ND.
SENSOR 1500PSI 7/16-20 UNF 2B 5V - P51-1500-A-O-P-5V
Order 'sensor 1500psi 7/16-20 unf 2b 5v - P51-1500-A-O-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-O-P-5V-ND.
SENSOR 1500PSI 7/16-20-2B 4-20MA - P51-1500-A-T-D-20MA
Order 'sensor 1500psi 7/16-20-2b 4-20ma - P51-1500-A-T-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-T-D-20MA-ND.
Send this link via E-Mail
Help With This Screen