SENSOR 1500PSI 3/8-24UNF .5-4.5V - P51-1500-A-J-M12-4.5V - Sensors, Transducers
| Digi-Key Part Number | P51-1500-A-J-M12-4.5V-ND |
5 |
91.00000 |
Extended Price
455.00 |
| Manufacturer Part Number | P51-1500-A-J-M12-4.5V | |||
| Description | SENSOR 1500PSI 3/8-24UNF .5-4.5V | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P51-1500-A-J-M12-4.5V |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 1500 A J M12 4 5V P511500AJM1245V |
P51-1500-A-J-M12-4.5V Specification Sheet
SENSOR 1500PSI 3/8-24UNF .5-4.5V - P51-1500-A-J-M12-4.5V (P51-1500-A-J-M12-4.5V-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-E-D-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-E-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-D-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 1-5V - P51-1500-A-E-D-5V
Order 'sensor 1500psi 3/8-24 unf 1-5v - P51-1500-A-E-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-D-5V-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-E-I12-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-E-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-I12-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 1-5V - P51-1500-A-E-I12-5V
Order 'sensor 1500psi 3/8-24 unf 1-5v - P51-1500-A-E-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-I12-5V-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-E-I36-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-E-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-I36-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-E-M12-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-E-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-M12-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 1-5V - P51-1500-A-E-M12-5V
Order 'sensor 1500psi 3/8-24 unf 1-5v - P51-1500-A-E-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-M12-5V-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-E-MD-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-E-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-MD-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 1-5V - P51-1500-A-E-MD-5V
Order 'sensor 1500psi 3/8-24 unf 1-5v - P51-1500-A-E-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-MD-5V-ND.
SENSOR 1500PSI 3/8-24 UNF 1-5V - P51-1500-A-E-P-5V
Order 'sensor 1500psi 3/8-24 unf 1-5v - P51-1500-A-E-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-P-5V-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-J-D-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-J-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-J-D-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 1-5V - P51-1500-A-J-D-5V
Order 'sensor 1500psi 3/8-24 unf 1-5v - P51-1500-A-J-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-J-D-5V-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-J-I12-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-J-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-J-I12-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-J-I36-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-J-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-J-I36-20MA-ND.
SENSOR 1500PSI 3/8-24 UNF 4-20MA - P51-1500-A-J-M12-20MA
Order 'sensor 1500psi 3/8-24 unf 4-20ma - P51-1500-A-J-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-J-M12-20MA-ND.
Send this link via E-Mail
Help With This Screen