IDC CABLE - ASN14B/AE14M/APK14B - A3AKB-1418M
| Digi-Key Part Number | A3AKB-1418M-ND |
1 10 100 250 500 1000 2500 5000 |
12.13000 9.87600 7.27730 6.28100 5.84784 5.04214 4.76491 4.60897 |
Extended Price
12.13 98.76 727.73 1570.25 2923.92 5042.14 11912.27 23044.85 |
| Manufacturer Part Number | A3AKB-1418M | |||
| Description | IDC CABLE - ASN14B/AE14M/APK14B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AKB-1418M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AKB 1418M A3AKB1418M |
IDC CABLE - ASN14B/AE14M/APK14B - A3AKB-1418M (A3AKB-1418M-ND)
Related parts:IDC CABLE - ASN14B/AE14M/APK14B - A3AKB-1418M
Order 'idc cable - asn14b/ae14m/apk14b - A3AKB-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1418M-ND.
IDC CABLE - ASN14B/AE14M/APK14B - A3AKB-1406M
Order 'idc cable - asn14b/ae14m/apk14b - A3AKB-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1406M-ND.
IDC CABLE - ASN14B/AE14M/APK14B - A3AKB-1436M
Order 'idc cable - asn14b/ae14m/apk14b - A3AKB-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1436M-ND.
IDC CABLE - ASN14B/AE14G/APK14B - A3AKB-1406G
Order 'idc cable - asn14b/ae14g/apk14b - A3AKB-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1406G-ND.
IDC CABLE - ASN14B/AE14G/APK14B - A3AKB-1418G
Order 'idc cable - asn14b/ae14g/apk14b - A3AKB-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1418G-ND.
IDC CABLE - ASN14B/AE14G/APK14B - A3AKB-1436G
Order 'idc cable - asn14b/ae14g/apk14b - A3AKB-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1436G-ND.
IDC CABLE - AKN14B/AE14M/APK14B - A3CKB-1418M
Order 'idc cable - akn14b/ae14m/apk14b - A3CKB-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1418M-ND.
IDC CABLE - AKP14B/AE14M/APK14B - A3DKB-1418M
Order 'idc cable - akp14b/ae14m/apk14b - A3DKB-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-1418M-ND.
IDC CABLE- ASN14A/ AE14M / ASN14 - A3AAA-1418M
Order 'idc cable- asn14a/ ae14m / asn14 - A3AAA-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1418M-ND.
IDC CABLE- ASC14G/ AE14M / ASC14 - A3AAG-1418M
Order 'idc cable- asc14g/ ae14m / asc14 - A3AAG-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1418M-ND.
IDC CABLE - ASC14H/AE14M/ASC14H - A3AAH-1418M
Order 'idc cable - asc14h/ae14m/asc14h - A3AAH-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1418M-ND.
IDC CABLE- ASC14T/ AE14M / ASC14 - A3AAT-1418M
Order 'idc cable- asc14t/ ae14m / asc14 - A3AAT-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1418M-ND.
IDC CABLE-ASN14A/ AE14M / APK14A - A3AKA-1418M
Order 'idc cable-asn14a/ ae14m / apk14a - A3AKA-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1418M-ND.
IDC CABLE- ASC14G/ AE14M / APK14 - A3AKG-1418M
Order 'idc cable- asc14g/ ae14m / apk14 - A3AKG-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1418M-ND.
IDC CABLE- ASS14A/ AE14M / ASS14 - A3BBA-1418M
Order 'idc cable- ass14a/ ae14m / ass14 - A3BBA-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-1418M-ND.
Send this link via E-Mail
Help With This Screen