Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-H-D-5V - Sensors, Transducers

Digi-Key Part Number P51-1500-A-H-D-5V-ND
Price Break
5
Unit Price
91.00000
Extended Price
455.00
Manufacturer Part NumberP51-1500-A-H-D-5V
DescriptionSENSOR 1500PSI M12-1.5 6G 1-5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-1500-A-H-D-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 1500 A H D 5V
P511500AHD5V

P51-1500-A-H-D-5V Specification Sheet

Image of SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-H-D-5V

SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-H-D-5V (P51-1500-A-H-D-5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 1500PSI 7/16-20 UNF 2B 5V - P51-1500-A-O-D-5V
 Order 'sensor 1500psi 7/16-20 unf 2b 5v - P51-1500-A-O-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-O-D-5V-ND.
SENSOR 1500PSI 7/16-20 UNF 2B 5V - P51-1500-A-O-I36-5V
 Order 'sensor 1500psi 7/16-20 unf 2b 5v - P51-1500-A-O-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-O-I36-5V-ND.
SENSOR 1500PSI 7/16-20 UNF 2B 5V - P51-1500-A-O-P-5V
 Order 'sensor 1500psi 7/16-20 unf 2b 5v - P51-1500-A-O-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-O-P-5V-ND.
SENSOR 1500PSI 7/16-20-2B FEM 5V - P51-1500-A-U-I36-5V
 Order 'sensor 1500psi 7/16-20-2b fem 5v - P51-1500-A-U-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-U-I36-5V-ND.
SENSOR 1500PSI 7/16-20-2B FEM 5V - P51-1500-A-Y-I36-5V
 Order 'sensor 1500psi 7/16-20-2b fem 5v - P51-1500-A-Y-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-Y-I36-5V-ND.
SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-C-D-5V
 Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-C-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-C-D-5V-ND.
SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-C-I12-5V
 Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-C-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-C-I12-5V-ND.
SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-C-M12-5V
 Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-C-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-C-M12-5V-ND.
SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-C-MD-5V
 Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-C-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-C-MD-5V-ND.
SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-C-P-5V
 Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-C-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-C-P-5V-ND.
SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-H-D-5V
 Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-H-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-H-D-5V-ND.
SENSOR 1500PSI 5/8" M12 1-5V - P51-1500-A-H-I12-5V
 Order 'sensor 1500psi 5/8" m12 1-5v - P51-1500-A-H-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-H-I12-5V-ND.
SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-H-MD-5V
 Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-H-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-H-MD-5V-ND.
SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-H-P-5V
 Order 'sensor 1500psi m12-1.5 6g 1-5v - P51-1500-A-H-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-H-P-5V-ND.
SENSOR 1500PSI M12-1.0 6G 1-5V - P51-1500-A-R-D-5V
 Order 'sensor 1500psi m12-1.0 6g 1-5v - P51-1500-A-R-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-R-D-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-C-P-5V Next: SENSOR 1500PSI M12-1.5 6G 1-5V - P51-1500-A-H-MD-5V