SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-AA-D-20MA - Sensors, Transducers
| Digi-Key Part Number | P51-1500-A-AA-D-20MA-ND |
5 |
91.00000 |
Extended Price
455.00 |
| Manufacturer Part Number | P51-1500-A-AA-D-20MA | |||
| Description | SENSOR 1500PSI 7/16-20UNF 4-20MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P51-1500-A-AA-D-20MA |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 1500 A AA D 20MA P511500AAAD20MA |
P51-1500-A-AA-D-20MA Specification Sheet
SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-AA-D-20MA (P51-1500-A-AA-D-20MA-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-AA-D-20MA
Order 'sensor 1500psi 7/16-20unf 4-20ma - P51-1500-A-AA-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-AA-D-20MA-ND.
SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-AA-M12-20MA
Order 'sensor 1500psi 7/16-20unf 4-20ma - P51-1500-A-AA-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-AA-M12-20MA-ND.
SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-AA-MD-20MA
Order 'sensor 1500psi 7/16-20unf 4-20ma - P51-1500-A-AA-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-AA-MD-20MA-ND.
SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-AA-P-20MA
Order 'sensor 1500psi 7/16-20unf 4-20ma - P51-1500-A-AA-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-AA-P-20MA-ND.
SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-AD-D-20MA
Order 'sensor 1500psi 7/16-20unf 4-20ma - P51-1500-A-AD-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-AD-D-20MA-ND.
SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-AD-M12-20MA
Order 'sensor 1500psi 7/16-20unf 4-20ma - P51-1500-A-AD-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-AD-M12-20MA-ND.
SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-AD-MD-20MA
Order 'sensor 1500psi 7/16-20unf 4-20ma - P51-1500-A-AD-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-AD-MD-20MA-ND.
SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-AD-P-20MA
Order 'sensor 1500psi 7/16-20unf 4-20ma - P51-1500-A-AD-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-AD-P-20MA-ND.
SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-D-D-20MA
Order 'sensor 1500psi 7/16-20unf 4-20ma - P51-1500-A-D-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-D-D-20MA-ND.
SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-D-I12-20MA
Order 'sensor 1500psi 7/16-20unf 4-20ma - P51-1500-A-D-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-D-I12-20MA-ND.
SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-D-M12-20MA
Order 'sensor 1500psi 7/16-20unf 4-20ma - P51-1500-A-D-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-D-M12-20MA-ND.
SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-D-MD-20MA
Order 'sensor 1500psi 7/16-20unf 4-20ma - P51-1500-A-D-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-D-MD-20MA-ND.
SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-I-D-20MA
Order 'sensor 1500psi 7/16-20unf 4-20ma - P51-1500-A-I-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-I-D-20MA-ND.
SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-I-I12-20MA
Order 'sensor 1500psi 7/16-20unf 4-20ma - P51-1500-A-I-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-I-I12-20MA-ND.
SENSOR 1500PSI 7/16-20UNF 4-20MA - P51-1500-A-I-M12-20MA
Order 'sensor 1500psi 7/16-20unf 4-20ma - P51-1500-A-I-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-I-M12-20MA-ND.
Send this link via E-Mail
Help With This Screen