Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 1500PSI 1/4-18NPT 20MA - P51-1500-A-A-P-20MA - Sensors, Transducers

Digi-Key Part Number P51-1500-A-A-P-20MA-ND
Price Break
5
Unit Price
78.00000
Extended Price
390.00
Manufacturer Part NumberP51-1500-A-A-P-20MA
DescriptionSENSOR 1500PSI 1/4-18NPT 20MA
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-1500-A-A-P-20MA
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 1500 A A P 20MA
P511500AAP20MA

P51-1500-A-A-P-20MA Specification Sheet

Image of SENSOR 1500PSI 1/4-18NPT 20MA - P51-1500-A-A-P-20MA

SENSOR 1500PSI 1/4-18NPT 20MA - P51-1500-A-A-P-20MA (P51-1500-A-A-P-20MA-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 1500PSI 1/4-18NPT 4.5V - P51-1500-S-A-I36-4.5OV
 Order 'sensor 1500psi 1/4-18npt 4.5v - P51-1500-S-A-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-A-I36-4.5OV-ND.
SENSOR 1500PSI 1/4-18NPT 4.5V - P51-1500-S-S-MD-4.5V
 Order 'sensor 1500psi 1/4-18npt 4.5v - P51-1500-S-S-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-S-MD-4.5V-ND.
SENSOR 1500PSI 1/4-18NPT 20MA - P51-1500-A-A-P-20MA
 Order 'sensor 1500psi 1/4-18npt 20ma - P51-1500-A-A-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-A-P-20MA-ND.
SENSOR 1500PSI 1/4-18NPT 20MA - P51-1500-A-F-P-20MA
 Order 'sensor 1500psi 1/4-18npt 20ma - P51-1500-A-F-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-F-P-20MA-ND.
SENSOR 1500PSIS M12 4-20 MA - P51-1500-S-C-I12-20MA
 Order 'sensor 1500psis m12 4-20 ma - P51-1500-S-C-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-C-I12-20MA-ND.
SENSOR 1500PSIS M12 4-20 MA - P51-1500-S-C-I36-20MA
 Order 'sensor 1500psis m12 4-20 ma - P51-1500-S-C-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-C-I36-20MA-ND.
SENSOR 1500PSIS M12 4-20 MA - P51-1500-S-C-M12-20MA
 Order 'sensor 1500psis m12 4-20 ma - P51-1500-S-C-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-C-M12-20MA-ND.
SENSOR 1500PSIS M12 4-20 MA - P51-1500-S-C-MD-20MA
 Order 'sensor 1500psis m12 4-20 ma - P51-1500-S-C-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-C-MD-20MA-ND.
SENSOR 1500PSIS M12 4-20 MA - P51-1500-S-C-P-20MA
 Order 'sensor 1500psis m12 4-20 ma - P51-1500-S-C-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-C-P-20MA-ND.
SENSOR 1500PSIS M12 4-20 MA - P51-1500-S-H-I12-20MA
 Order 'sensor 1500psis m12 4-20 ma - P51-1500-S-H-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-H-I12-20MA-ND.
SENSOR 1500PSIS M12 4-20 MA - P51-1500-S-H-I36-20MA
 Order 'sensor 1500psis m12 4-20 ma - P51-1500-S-H-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-H-I36-20MA-ND.
SENSOR 1500PSIS M12 4-20 MA - P51-1500-S-H-M12-20MA
 Order 'sensor 1500psis m12 4-20 ma - P51-1500-S-H-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-H-M12-20MA-ND.
SENSOR 1500PSIS M12 4-20 MA - P51-1500-S-H-MD-20MA
 Order 'sensor 1500psis m12 4-20 ma - P51-1500-S-H-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-H-MD-20MA-ND.
SENSOR 1500PSIS M12 4-20 MA - P51-1500-S-H-P-20MA
 Order 'sensor 1500psis m12 4-20 ma - P51-1500-S-H-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-H-P-20MA-ND.
SENSOR 1500PSIS M10 4-20 MA - P51-1500-S-L-I12-20MA
 Order 'sensor 1500psis m10 4-20 ma - P51-1500-S-L-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-L-I12-20MA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 1500PSI 1/4-18NPT 1-5V - P51-1500-A-S-P-5V Next: SENSOR 1500PSI 1/4-18NPT 20MA - P51-1500-A-F-P-20MA