Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 15PSIS 1/4 NPT 5V MINI - P51-15-S-Z-MD-5V - Sensors, Transducers

Digi-Key Part Number P51-15-S-Z-MD-5V-ND
Price Break
5
Unit Price
84.50000
Extended Price
422.50
Manufacturer Part NumberP51-15-S-Z-MD-5V
DescriptionSENSOR 15PSIS 1/4 NPT 5V MINI
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-15-S-Z-MD-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 15 S Z MD 5V
P5115SZMD5V

P51-15-S-Z-MD-5V Specification Sheet

Image of SENSOR 15PSIS 1/4 NPT 5V MINI - P51-15-S-Z-MD-5V

SENSOR 15PSIS 1/4 NPT 5V MINI - P51-15-S-Z-MD-5V (P51-15-S-Z-MD-5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 15PSIS 1/4 NPT 5V MINI - P51-15-S-F-MD-5V
 Order 'sensor 15psis 1/4 npt 5v mini - P51-15-S-F-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-F-MD-5V-ND.
SENSOR 15PSIS 1/4 NPT 5V MINI - P51-15-S-S-MD-5V
 Order 'sensor 15psis 1/4 npt 5v mini - P51-15-S-S-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-S-MD-5V-ND.
SENSOR 15PSIS 1/4 NPT 5V MINI - P51-15-S-Z-MD-5V
 Order 'sensor 15psis 1/4 npt 5v mini - P51-15-S-Z-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-Z-MD-5V-ND.
SENSOR 15PSIS 1/4 NPT 5V MINI - P51-15-S-A-M12-5V
 Order 'sensor 15psis 1/4 npt 5v mini - P51-15-S-A-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-A-M12-5V-ND.
SENSOR 15PSIS 1/8 NPT 5V MINI - P51-15-S-G-MD-5V
 Order 'sensor 15psis 1/8 npt 5v mini - P51-15-S-G-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-G-MD-5V-ND.
SENSOR 15PSIS 1/8 NPT 5V MINI - P51-15-S-W-MD-5V
 Order 'sensor 15psis 1/8 npt 5v mini - P51-15-S-W-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-W-MD-5V-ND.
SENSOR 100PSIS 1/4 NPT 5V MINI - P51-100-S-F-MD-5V
 Order 'sensor 100psis 1/4 npt 5v mini - P51-100-S-F-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-F-MD-5V-ND.
SENSOR 100PSIS 1/4 NPT 5V MINI - P51-100-S-S-MD-5V
 Order 'sensor 100psis 1/4 npt 5v mini - P51-100-S-S-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-S-MD-5V-ND.
SENSOR 100PSIS 1/4 NPT 5V MINI - P51-100-S-Z-MD-5V
 Order 'sensor 100psis 1/4 npt 5v mini - P51-100-S-Z-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-Z-MD-5V-ND.
SENSOR 1000PSIS 1/4 NPT 5V MINI - P51-1000-S-F-MD-5V
 Order 'sensor 1000psis 1/4 npt 5v mini - P51-1000-S-F-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-S-F-MD-5V-ND.
SENSOR 1000PSIS 1/4 NPT 5V MINI - P51-1000-S-S-MD-5V
 Order 'sensor 1000psis 1/4 npt 5v mini - P51-1000-S-S-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-S-S-MD-5V-ND.
SENSOR 1000PSIS 1/4 NPT 5V MINI - P51-1000-S-Z-MD-5V
 Order 'sensor 1000psis 1/4 npt 5v mini - P51-1000-S-Z-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-S-Z-MD-5V-ND.
SENSOR 15PSIS 1/4 NPT 5V 12" - P51-15-S-A-I12-5V
 Order 'sensor 15psis 1/4 npt 5v 12" - P51-15-S-A-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-A-I12-5V-ND.
SENSOR 15PSIS 1/4 NPT 5V INPUT - P51-15-S-F-D-5V
 Order 'sensor 15psis 1/4 npt 5v input - P51-15-S-F-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-F-D-5V-ND.
SENSOR 15PSIS 1/4 NPT 5V 12" - P51-15-S-F-I12-5V
 Order 'sensor 15psis 1/4 npt 5v 12" - P51-15-S-F-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-F-I12-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 15PSIS 1/4 NPT 5V MINI - P51-15-S-S-MD-5V Next: SENSOR 15PSIS 1/4NPT 20MA - P51-15-S-A-I36-20MA-R