Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 15PSIS M20 5V MINI - P51-15-S-P-MD-5V

Digi-Key Part Number P51-15-S-P-MD-5V-ND
Price Break
5
Unit Price
84.50000
Extended Price
422.50
Manufacturer Part NumberP51-15-S-P-MD-5V
DescriptionSENSOR 15PSIS M20 5V MINI
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-15-S-P-MD-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 15 S P MD 5V
P5115SPMD5V

P51-15-S-P-MD-5V Specification Sheet

Image of SENSOR 15PSIS M20 5V MINI - P51-15-S-P-MD-5V

SENSOR 15PSIS M20 5V MINI - P51-15-S-P-MD-5V (P51-15-S-P-MD-5V-ND)

Related parts :
SENSOR 15PSIS 7/16 UNF 5V MINI - P51-15-S-AA-MD-5V
 Order 'sensor 15psis 7/16 unf 5v mini - P51-15-S-AA-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-AA-MD-5V-ND.
SENSOR 15PSIS 9/16 UNF 5V MINI - P51-15-S-AF-MD-5V
 Order 'sensor 15psis 9/16 unf 5v mini - P51-15-S-AF-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-AF-MD-5V-ND.
SENSOR 15PSIS 1/4 NPT 5V MINI - P51-15-S-F-MD-5V
 Order 'sensor 15psis 1/4 npt 5v mini - P51-15-S-F-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-F-MD-5V-ND.
SENSOR 15PSIS 1/8 NPT 5V MINI - P51-15-S-G-MD-5V
 Order 'sensor 15psis 1/8 npt 5v mini - P51-15-S-G-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-G-MD-5V-ND.
SENSOR 15PSIS M12 5V MINI - P51-15-S-H-MD-5V
 Order 'sensor 15psis m12 5v mini - P51-15-S-H-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-H-MD-5V-ND.
SENSOR 15PSIS 7/16 5V MINI - P51-15-S-I-MD-5V
 Order 'sensor 15psis 7/16 5v mini - P51-15-S-I-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-I-MD-5V-ND.
SENSOR 15PSIS 3/8 5V MINI - P51-15-S-J-MD-5V
 Order 'sensor 15psis 3/8 5v mini - P51-15-S-J-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-J-MD-5V-ND.
SENSOR 15PSIS M10 5V MINI - P51-15-S-L-MD-5V
 Order 'sensor 15psis m10 5v mini - P51-15-S-L-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-L-MD-5V-ND.
SENSOR 15PSIS 1.2 UNF 5V MINI - P51-15-S-N-MD-5V
 Order 'sensor 15psis 1.2 unf 5v mini - P51-15-S-N-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-N-MD-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V MINI - P51-15-S-O-MD-5V
 Order 'sensor 15psis 7/16 unf 5v mini - P51-15-S-O-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-O-MD-5V-ND.
SENSOR 15PSIS 1/4 NPT 5V MINI - P51-15-S-S-MD-5V
 Order 'sensor 15psis 1/4 npt 5v mini - P51-15-S-S-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-S-MD-5V-ND.
SENSOR 15PSIS 7/16 5V MINI - P51-15-S-T-MD-5V
 Order 'sensor 15psis 7/16 5v mini - P51-15-S-T-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-T-MD-5V-ND.
SENSOR 15PSIS 7/16 5V MINI - P51-15-S-U-MD-5V
 Order 'sensor 15psis 7/16 5v mini - P51-15-S-U-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-U-MD-5V-ND.
SENSOR 15PSIS 1/8 NPT 5V MINI - P51-15-S-W-MD-5V
 Order 'sensor 15psis 1/8 npt 5v mini - P51-15-S-W-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-W-MD-5V-ND.
SENSOR 15PSIS 7/16 5V MINI - P51-15-S-Y-MD-5V
 Order 'sensor 15psis 7/16 5v mini - P51-15-S-Y-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-Y-MD-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 15PSIS M20 5V 36" - P51-15-S-P-I36-5V Next: SENSOR 19MM 100PSIA 1/8 27NPT - 19C100A4