Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 15PSIS 7/16 UNF 5V - P51-15-S-O-D-5V

Digi-Key Part Number P51-15-S-O-D-5V-ND
Price Break
5
Unit Price
84.50000
Extended Price
422.50
Manufacturer Part NumberP51-15-S-O-D-5V
DescriptionSENSOR 15PSIS 7/16 UNF 5V
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-15-S-O-D-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 15 S O D 5V
P5115SOD5V

P51-15-S-O-D-5V Specification Sheet

Image of SENSOR 15PSIS 7/16 UNF 5V - P51-15-S-O-D-5V

SENSOR 15PSIS 7/16 UNF 5V - P51-15-S-O-D-5V (P51-15-S-O-D-5V-ND)

Related parts :
SENSOR 15PSIS 7/16 UNF 5V - P51-15-S-AA-D-5V
 Order 'sensor 15psis 7/16 unf 5v - P51-15-S-AA-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-AA-D-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V 12" - P51-15-S-AA-I12-5V
 Order 'sensor 15psis 7/16 unf 5v 12" - P51-15-S-AA-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-AA-I12-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V 36" - P51-15-S-AA-I36-5V
 Order 'sensor 15psis 7/16 unf 5v 36" - P51-15-S-AA-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-AA-I36-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V - P51-15-S-AA-M12-5V
 Order 'sensor 15psis 7/16 unf 5v - P51-15-S-AA-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-AA-M12-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V MINI - P51-15-S-AA-MD-5V
 Order 'sensor 15psis 7/16 unf 5v mini - P51-15-S-AA-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-AA-MD-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V - P51-15-S-AA-P-5V
 Order 'sensor 15psis 7/16 unf 5v - P51-15-S-AA-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-AA-P-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V - P51-15-S-I-D-5V
 Order 'sensor 15psis 7/16 unf 5v - P51-15-S-I-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-I-D-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V 12" - P51-15-S-I-I12-5V
 Order 'sensor 15psis 7/16 unf 5v 12" - P51-15-S-I-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-I-I12-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V 36" - P51-15-S-I-I36-5V
 Order 'sensor 15psis 7/16 unf 5v 36" - P51-15-S-I-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-I-I36-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V - P51-15-S-I-M12-5V
 Order 'sensor 15psis 7/16 unf 5v - P51-15-S-I-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-I-M12-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V - P51-15-S-I-P-5V
 Order 'sensor 15psis 7/16 unf 5v - P51-15-S-I-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-I-P-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V - P51-15-S-O-D-5V
 Order 'sensor 15psis 7/16 unf 5v - P51-15-S-O-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-O-D-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V 12" - P51-15-S-O-I12-5V
 Order 'sensor 15psis 7/16 unf 5v 12" - P51-15-S-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-O-I12-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V 36" - P51-15-S-O-I36-5V
 Order 'sensor 15psis 7/16 unf 5v 36" - P51-15-S-O-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-O-I36-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V - P51-15-S-O-M12-5V
 Order 'sensor 15psis 7/16 unf 5v - P51-15-S-O-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-O-M12-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 15PSIS 7/16 UNF 5V - P51-15-S-I-P-5V Next: SENSOR 15PSIS 7/16 UNF 5V - P51-15-S-O-M12-5V