Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 15PSIS 1.2 UNF 5V 12" - P51-15-S-N-I12-5V

Digi-Key Part Number P51-15-S-N-I12-5V-ND
Price Break
5
Unit Price
71.50000
Extended Price
357.50
Manufacturer Part NumberP51-15-S-N-I12-5V
DescriptionSENSOR 15PSIS 1.2 UNF 5V 12"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-15-S-N-I12-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 15 S N I12 5V
P5115SNI125V

P51-15-S-N-I12-5V Specification Sheet

Image of SENSOR 15PSIS 1.2 UNF 5V 12" - P51-15-S-N-I12-5V

SENSOR 15PSIS 1.2 UNF 5V 12" - P51-15-S-N-I12-5V (P51-15-S-N-I12-5V-ND)

Related parts :
SENSOR 15PSIS 7/16 UNF 5V 12" - P51-15-S-AA-I12-5V
 Order 'sensor 15psis 7/16 unf 5v 12" - P51-15-S-AA-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-AA-I12-5V-ND.
SENSOR 15PSIS 9/16 UNF 5V 12" - P51-15-S-AF-I12-5V
 Order 'sensor 15psis 9/16 unf 5v 12" - P51-15-S-AF-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-AF-I12-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V 12" - P51-15-S-I-I12-5V
 Order 'sensor 15psis 7/16 unf 5v 12" - P51-15-S-I-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-I-I12-5V-ND.
SENSOR 15PSIS 3/8 UNF 5V 12" - P51-15-S-J-I12-5V
 Order 'sensor 15psis 3/8 unf 5v 12" - P51-15-S-J-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-J-I12-5V-ND.
SENSOR 15PSIS 1.2 UNF 5V 12" - P51-15-S-N-I12-5V
 Order 'sensor 15psis 1.2 unf 5v 12" - P51-15-S-N-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-N-I12-5V-ND.
SENSOR 15PSIS 7/16 UNF 5V 12" - P51-15-S-O-I12-5V
 Order 'sensor 15psis 7/16 unf 5v 12" - P51-15-S-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-O-I12-5V-ND.
SENSOR 15PSI 22MM 1/4-18 5V 12" - P51-15-A-S-I12-5V
 Order 'sensor 15psi 22mm 1/4-18 5v 12" - P51-15-A-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-S-I12-5V-ND.
SENSOR 15PSIS 1/4 NPT 5V 12" - P51-15-S-A-I12-5V
 Order 'sensor 15psis 1/4 npt 5v 12" - P51-15-S-A-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-A-I12-5V-ND.
SENSOR 15PSIS 1/8 NPT 5V 12" - P51-15-S-B-I12-5V
 Order 'sensor 15psis 1/8 npt 5v 12" - P51-15-S-B-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-B-I12-5V-ND.
SENSOR 15PSIS 1/4 NPT 5V 12" - P51-15-S-F-I12-5V
 Order 'sensor 15psis 1/4 npt 5v 12" - P51-15-S-F-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-F-I12-5V-ND.
SENSOR 15PSIS 1/8 NPT 5V 12" - P51-15-S-G-I12-5V
 Order 'sensor 15psis 1/8 npt 5v 12" - P51-15-S-G-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-G-I12-5V-ND.
SENSOR 15PSIS M12 5V 12" - P51-15-S-H-I12-5V
 Order 'sensor 15psis m12 5v 12" - P51-15-S-H-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-H-I12-5V-ND.
SENSOR 15PSIS M10 5V 12" - P51-15-S-L-I12-5V
 Order 'sensor 15psis m10 5v 12" - P51-15-S-L-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-L-I12-5V-ND.
SENSOR 15PSIS M20 5V 12" - P51-15-S-P-I12-5V
 Order 'sensor 15psis m20 5v 12" - P51-15-S-P-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-P-I12-5V-ND.
SENSOR 15PSIS 1/4 NPT 5V 12" - P51-15-S-S-I12-5V
 Order 'sensor 15psis 1/4 npt 5v 12" - P51-15-S-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-S-I12-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 15PSIS 1.2 UNF 5V - P51-15-S-N-P-5V Next: SENSOR 15PSIS 1.2 UNF 5V 36" - P51-15-S-N-I36-5V