Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 15PSI M10-1.25 6H 4.5V - P51-15-S-L-P-4.5V - Sensors, Transducers

Digi-Key Part Number P51-15-S-L-P-4.5V-ND
Price Break
5
Unit Price
78.00000
Extended Price
390.00
Manufacturer Part NumberP51-15-S-L-P-4.5V
DescriptionSENSOR 15PSI M10-1.25 6H 4.5V
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-15-S-L-P-4.5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 15 S L P 4 5V
P5115SLP45V

P51-15-S-L-P-4.5V Specification Sheet

Image of SENSOR 15PSI M10-1.25 6H 4.5V - P51-15-S-L-P-4.5V

SENSOR 15PSI M10-1.25 6H 4.5V - P51-15-S-L-P-4.5V (P51-15-S-L-P-4.5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 15PSI M10-1.25 6H 20MA - P51-15-A-L-P-20MA
 Order 'sensor 15psi m10-1.25 6h 20ma - P51-15-A-L-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-P-20MA-ND.
SENSOR 15PSI M10-1.25 6H 4.5V - P51-15-S-L-P-4.5V
 Order 'sensor 15psi m10-1.25 6h 4.5v - P51-15-S-L-P-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-L-P-4.5V-ND.
SENSOR 15PSI M10-1.25 6H .5-4.5V - P51-15-A-L-D-4.5OV
 Order 'sensor 15psi m10-1.25 6h .5-4.5v - P51-15-A-L-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-D-4.5OV-ND.
SENSOR 15PSI M10-1.25 6H .5-4.5V - P51-15-A-L-D-4.5V
 Order 'sensor 15psi m10-1.25 6h .5-4.5v - P51-15-A-L-D-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-D-4.5V-ND.
SENSOR 15PSI M10-1.25 6H .5-4.5V - P51-15-A-L-I12-4.5OV
 Order 'sensor 15psi m10-1.25 6h .5-4.5v - P51-15-A-L-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-I12-4.5OV-ND.
SENSOR 15PSI M10-1.25 6H .5-4.5V - P51-15-A-L-I12-4.5V
 Order 'sensor 15psi m10-1.25 6h .5-4.5v - P51-15-A-L-I12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-I12-4.5V-ND.
SENSOR 15PSI M10-1.25 6H .5-4.5V - P51-15-A-L-I36-4.5OV
 Order 'sensor 15psi m10-1.25 6h .5-4.5v - P51-15-A-L-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-I36-4.5OV-ND.
SENSOR 15PSI M10-1.25 6H .5-4.5V - P51-15-A-L-I36-4.5V
 Order 'sensor 15psi m10-1.25 6h .5-4.5v - P51-15-A-L-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-I36-4.5V-ND.
SENSOR 15PSI M10-1.25 6H .5-4.5V - P51-15-A-L-M12-4.5OV
 Order 'sensor 15psi m10-1.25 6h .5-4.5v - P51-15-A-L-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-M12-4.5OV-ND.
SENSOR 15PSI M10-1.25 6H .5-4.5V - P51-15-A-L-M12-4.5V
 Order 'sensor 15psi m10-1.25 6h .5-4.5v - P51-15-A-L-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-M12-4.5V-ND.
SENSOR 15PSI M10-1.25 6H .5-4.5V - P51-15-A-L-MD-4.5OV
 Order 'sensor 15psi m10-1.25 6h .5-4.5v - P51-15-A-L-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-MD-4.5OV-ND.
SENSOR 15PSI M10-1.25 6H .5-4.5V - P51-15-A-L-MD-4.5V
 Order 'sensor 15psi m10-1.25 6h .5-4.5v - P51-15-A-L-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-MD-4.5V-ND.
SENSOR 15PSI M10-1.25 6H .5-4.5V - P51-15-A-L-P-4.5OV
 Order 'sensor 15psi m10-1.25 6h .5-4.5v - P51-15-A-L-P-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-P-4.5OV-ND.
SENSOR 15PSI M10-1.25 6H .5-4.5V - P51-15-A-L-P-4.5V
 Order 'sensor 15psi m10-1.25 6h .5-4.5v - P51-15-A-L-P-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-P-4.5V-ND.
SENSOR 15PSI M10-1.25 6H .5-4.5V - P51-15-G-L-D-4.5OV
 Order 'sensor 15psi m10-1.25 6h .5-4.5v - P51-15-G-L-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-G-L-D-4.5OV-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 15PSI M10-1.25 6H 4-20MA - P51-15-G-L-P-20MA Next: SENSOR 15PSI M10-1.25 6H FEM 5V - P51-15-A-L-P-5V