IDC CABLE - ASN10B/AE10G/APK10B - A3AKB-1036G - Cable Assemblies
| Digi-Key Part Number | A3AKB-1036G-ND |
1 10 100 250 500 1000 2500 5000 |
9.38000 7.63800 5.62820 4.85768 4.52266 3.89955 3.68514 3.56453 |
Extended Price
9.38 76.38 562.82 1214.42 2261.33 3899.55 9212.85 17822.65 |
| Manufacturer Part Number | A3AKB-1036G | |||
| Description | IDC CABLE - ASN10B/AE10G/APK10B | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AKB-1036G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 10 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AKB 1036G A3AKB1036G |
A3AKB-1036G Specification Sheet
IDC CABLE - ASN10B/AE10G/APK10B - A3AKB-1036G (A3AKB-1036G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - ASN10B/AE10G/APK10B - A3AKB-1036G
Order 'idc cable - asn10b/ae10g/apk10b - A3AKB-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1036G-ND.
IDC CABLE - ASN10B/AE10G/APK10B - A3AKB-1006G
Order 'idc cable - asn10b/ae10g/apk10b - A3AKB-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1006G-ND.
IDC CABLE - ASN10B/AE10G/APK10B - A3AKB-1018G
Order 'idc cable - asn10b/ae10g/apk10b - A3AKB-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1018G-ND.
IDC CABLE - ASN10B/AE10M/APK10B - A3AKB-1006M
Order 'idc cable - asn10b/ae10m/apk10b - A3AKB-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1006M-ND.
IDC CABLE - ASN10B/AE10M/APK10B - A3AKB-1018M
Order 'idc cable - asn10b/ae10m/apk10b - A3AKB-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1018M-ND.
IDC CABLE - ASN10B/AE10M/APK10B - A3AKB-1036M
Order 'idc cable - asn10b/ae10m/apk10b - A3AKB-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1036M-ND.
IDC CABLE - AKN10B/AE10G/APK10B - A3CKB-1036G
Order 'idc cable - akn10b/ae10g/apk10b - A3CKB-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-1036G-ND.
IDC CABLE - AKP10B/AE10G/APK10B - A3DKB-1036G
Order 'idc cable - akp10b/ae10g/apk10b - A3DKB-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-1036G-ND.
IDC CABLE-ASN10A/ AE10G / X - A1AXA-1036G
Order 'idc cable-asn10a/ ae10g / x - A1AXA-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-1036G-ND.
IDC CABLE-ASC10G/ AE10G / X - A1AXG-1036G
Order 'idc cable-asc10g/ ae10g / x - A1AXG-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-1036G-ND.
IDC CABLE - ASC10H/AE10G/X - A1AXH-1036G
Order 'idc cable - asc10h/ae10g/x - A1AXH-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-1036G-ND.
IDC CABLE-ASS10A/ AE10G / X - A1BXA-1036G
Order 'idc cable-ass10a/ ae10g / x - A1BXA-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-1036G-ND.
IDC CABLE-ASR10G/ AE10G / X - A1BXG-1036G
Order 'idc cable-asr10g/ ae10g / x - A1BXG-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-1036G-ND.
IDC CABLE - ASR10H/AE10G/X - A1BXH-1036G
Order 'idc cable - asr10h/ae10g/x - A1BXH-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-1036G-ND.
IDC CABLE-AKN10A/ AE10G / X - A1CXA-1036G
Order 'idc cable-akn10a/ ae10g / x - A1CXA-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-1036G-ND.
Send this link via E-Mail
Help With This Screen