IDC CABLE - ASN10B/AE10M/APK10B - A3AKB-1018M
| Digi-Key Part Number | A3AKB-1018M-ND |
1 10 100 250 500 1000 2500 5000 |
9.88000 8.04800 5.93020 5.11832 4.76534 4.10879 3.88288 3.75580 |
Extended Price
9.88 80.48 593.02 1279.58 2382.67 4108.79 9707.20 18779.00 |
| Manufacturer Part Number | A3AKB-1018M | |||
| Description | IDC CABLE - ASN10B/AE10M/APK10B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AKB-1018M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AKB 1018M A3AKB1018M |
IDC CABLE - ASN10B/AE10M/APK10B - A3AKB-1018M (A3AKB-1018M-ND)
Related parts:IDC CABLE - ASN10B/AE10M/APK10B - A3AKB-1018M
Order 'idc cable - asn10b/ae10m/apk10b - A3AKB-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1018M-ND.
IDC CABLE - ASN10B/AE10M/APK10B - A3AKB-1006M
Order 'idc cable - asn10b/ae10m/apk10b - A3AKB-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1006M-ND.
IDC CABLE - ASN10B/AE10M/APK10B - A3AKB-1036M
Order 'idc cable - asn10b/ae10m/apk10b - A3AKB-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1036M-ND.
IDC CABLE - ASN10B/AE10G/APK10B - A3AKB-1006G
Order 'idc cable - asn10b/ae10g/apk10b - A3AKB-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1006G-ND.
IDC CABLE - ASN10B/AE10G/APK10B - A3AKB-1018G
Order 'idc cable - asn10b/ae10g/apk10b - A3AKB-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1018G-ND.
IDC CABLE - ASN10B/AE10G/APK10B - A3AKB-1036G
Order 'idc cable - asn10b/ae10g/apk10b - A3AKB-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1036G-ND.
IDC CABLE - AKN10B/AE10M/APK10B - A3CKB-1018M
Order 'idc cable - akn10b/ae10m/apk10b - A3CKB-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1018M-ND.
IDC CABLE - AKP10B/AE10M/APK10B - A3DKB-1018M
Order 'idc cable - akp10b/ae10m/apk10b - A3DKB-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-1018M-ND.
IDC CABLE- ASN10A/ AE10M / ASN10 - A3AAA-1018M
Order 'idc cable- asn10a/ ae10m / asn10 - A3AAA-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1018M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1018M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1018M-ND.
IDC CABLE - ASC10H/AE10M/ASC10H - A3AAH-1018M
Order 'idc cable - asc10h/ae10m/asc10h - A3AAH-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1018M-ND.
IDC CABLE- ASC10T/ AE10M / ASC10 - A3AAT-1018M
Order 'idc cable- asc10t/ ae10m / asc10 - A3AAT-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1018M-ND.
IDC CABLE- ASC10G/ AE10M / ACE10 - A3AEG-1018M
Order 'idc cable- asc10g/ ae10m / ace10 - A3AEG-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1018M-ND.
IDC CABLE-ASN10A/ AE10M / APK10A - A3AKA-1018M
Order 'idc cable-asn10a/ ae10m / apk10a - A3AKA-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1018M-ND.
IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1018M
Order 'idc cable- asc10g/ ae10m / apk10 - A3AKG-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1018M-ND.
Send this link via E-Mail
Help With This Screen