IDC CABLE-ASN64A/ AE64M / APK64A - A3AKA-6436M
| Digi-Key Part Number | A3AKA-6436M-ND |
1 10 100 250 500 1000 2500 5000 |
48.12000 39.18700 28.87460 24.92152 23.20278 20.00596 18.90598 18.28723 |
Extended Price
48.12 391.87 2887.46 6230.38 11601.39 20005.96 47264.95 91436.15 |
| Manufacturer Part Number | A3AKA-6436M | |||
| Description | IDC CABLE-ASN64A/ AE64M / APK64A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3AKA-6436M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 64 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AKA 6436M A3AKA6436M |
IDC CABLE-ASN64A/ AE64M / APK64A - A3AKA-6436M (A3AKA-6436M-ND)
Related parts:IDC CABLE-ASN64A/ AE64M / APK64A - A3AKA-6436M
Order 'idc cable-asn64a/ ae64m / apk64a - A3AKA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6436M-ND.
IDC CABLE-ASN64A/ AE64M / APK64A - A3AKA-6406M
Order 'idc cable-asn64a/ ae64m / apk64a - A3AKA-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6406M-ND.
IDC CABLE-ASN64A/ AE64M / APK64A - A3AKA-6418M
Order 'idc cable-asn64a/ ae64m / apk64a - A3AKA-6418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6418M-ND.
IDC CABLE-ASN64A/ AE64M / X - A1AXA-6436M
Order 'idc cable-asn64a/ ae64m / x - A1AXA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6436M-ND.
IDC CABLE-ASN64A/ AE64G / APK64A - A3AKA-6406G
Order 'idc cable-asn64a/ ae64g / apk64a - A3AKA-6406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6406G-ND.
IDC CABLE-ASN64A/ AE64G / APK64A - A3AKA-6418G
Order 'idc cable-asn64a/ ae64g / apk64a - A3AKA-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6418G-ND.
IDC CABLE-ASN64A/ AE64G / APK64A - A3AKA-6436G
Order 'idc cable-asn64a/ ae64g / apk64a - A3AKA-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6436G-ND.
IDC CABLE-AKN64A/ AE64M / APK64A - A3CKA-6436M
Order 'idc cable-akn64a/ ae64m / apk64a - A3CKA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-6436M-ND.
IDC CABLE-AKR64A/ AE64M / APK64A - A3DKA-6436M
Order 'idc cable-akr64a/ ae64m / apk64a - A3DKA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-6436M-ND.
IDC CABLE-ASN64A/ AE64M / ASN64A - A3AAA-6436M
Order 'idc cable-asn64a/ ae64m / asn64a - A3AAA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6436M-ND.
IDC CABLE-ASC64G/ AE64M / X - A1AXG-6436M
Order 'idc cable-asc64g/ ae64m / x - A1AXG-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-6436M-ND.
IDC CABLE - ASC64H/AE64M/X - A1AXH-6436M
Order 'idc cable - asc64h/ae64m/x - A1AXH-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-6436M-ND.
IDC CABLE-ASS64A/ AE64M / X - A1BXA-6436M
Order 'idc cable-ass64a/ ae64m / x - A1BXA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-6436M-ND.
IDC CABLE-ASR64G/ AE64M / X - A1BXG-6436M
Order 'idc cable-asr64g/ ae64m / x - A1BXG-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-6436M-ND.
IDC CABLE - ASR64H/AE64M/X - A1BXH-6436M
Order 'idc cable - asr64h/ae64m/x - A1BXH-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-6436M-ND.
Send this link via E-Mail
Help With This Screen