Keywords:





CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKD - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA18DTKD

Digi-Key Part Number EBA18DTKD-ND
Price Break
10
Unit Price
6.39000
Extended Price
63.90
Manufacturer Part NumberEBA18DTKD
DescriptionCONN EDGECARD 36POS DIP .125 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA18DTKD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA18DTKD
Technical/Catalog InformationEBA18DTKD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 36
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
Color-
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EBA18DTKD
EBA18DTKD

EBA18DTKD Specification Sheet

Image of CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKD

CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKD (EBA18DTKD-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA18DTKD
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKD
 Order 'conn edgecard 36pos dip .125 sld - EBA18DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKD-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKD-S288
 Order 'conn edgecard 36pos dip .125 sld - EBA18DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKD-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DRSD-S288
 Order 'conn edgecard 36pos dip .125 sld - EBA18DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DRSD-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DRSI-S288
 Order 'conn edgecard 36pos dip .125 sld - EBA18DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DRSI-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DRSN-S288
 Order 'conn edgecard 36pos dip .125 sld - EBA18DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DRSN-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DRST-S288
 Order 'conn edgecard 36pos dip .125 sld - EBA18DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DRST-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKH
 Order 'conn edgecard 36pos dip .125 sld - EBA18DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKH-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKH-S288
 Order 'conn edgecard 36pos dip .125 sld - EBA18DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKH-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKI
 Order 'conn edgecard 36pos dip .125 sld - EBA18DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKI-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKI-S288
 Order 'conn edgecard 36pos dip .125 sld - EBA18DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKI-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKN
 Order 'conn edgecard 36pos dip .125 sld - EBA18DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKN-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKN-S288
 Order 'conn edgecard 36pos dip .125 sld - EBA18DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKN-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKS
 Order 'conn edgecard 36pos dip .125 sld - EBA18DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKS-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKT
 Order 'conn edgecard 36pos dip .125 sld - EBA18DTKT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKT-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKT-S288
 Order 'conn edgecard 36pos dip .125 sld - EBA18DTKT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKT-S288-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA18DTKD
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 36POS DIP .125 SLD - EBA18DRST-S288 Next: CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKD-S288
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKD