CONN EDGECARD 36POS DIP .125 SLD - EBA18DRST-S288 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA18DRST-S288
| Digi-Key Part Number | EBA18DRST-S288-ND |
10 |
7.38000 |
Extended Price
73.80 |
| Manufacturer Part Number | EBA18DRST-S288 | |||
| Description | CONN EDGECARD 36POS DIP .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBA18DRST-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBA18DRST S288 EBA18DRSTS288 |
EBA18DRST-S288 Specification Sheet
CONN EDGECARD 36POS DIP .125 SLD - EBA18DRST-S288 (EBA18DRST-S288-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA18DRST-S288CONN EDGECARD 36POS DIP .125 SLD - EBA18DRST-S288
Order 'conn edgecard 36pos dip .125 sld - EBA18DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DRST-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DRSD-S288
Order 'conn edgecard 36pos dip .125 sld - EBA18DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DRSD-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DRSI-S288
Order 'conn edgecard 36pos dip .125 sld - EBA18DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DRSI-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DRSN-S288
Order 'conn edgecard 36pos dip .125 sld - EBA18DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DRSN-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKD-S288
Order 'conn edgecard 36pos dip .125 sld - EBA18DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKD-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKH-S288
Order 'conn edgecard 36pos dip .125 sld - EBA18DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKH-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKI-S288
Order 'conn edgecard 36pos dip .125 sld - EBA18DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKI-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKN-S288
Order 'conn edgecard 36pos dip .125 sld - EBA18DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKN-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EBA18DTKT-S288
Order 'conn edgecard 36pos dip .125 sld - EBA18DTKT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTKT-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EMA18DRSD-S288
Order 'conn edgecard 36pos dip .125 sld - EMA18DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA18DRSD-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EMA18DRSI-S288
Order 'conn edgecard 36pos dip .125 sld - EMA18DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA18DRSI-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EMA18DRSN-S288
Order 'conn edgecard 36pos dip .125 sld - EMA18DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA18DRSN-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EMA18DRST-S288
Order 'conn edgecard 36pos dip .125 sld - EMA18DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA18DRST-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EMA18DTKD-S288
Order 'conn edgecard 36pos dip .125 sld - EMA18DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA18DTKD-S288-ND.
CONN EDGECARD 36POS DIP .125 SLD - EMA18DTKH-S288
Order 'conn edgecard 36pos dip .125 sld - EMA18DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA18DTKH-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA18DRST-S288
Send this link via E-Mail
Help With This Screen
