SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-T-I36-20MA - Sensors, Transducers
| Digi-Key Part Number | P51-15-A-T-I36-20MA-ND |
5 |
78.97600 |
Extended Price
394.88 |
| Manufacturer Part Number | P51-15-A-T-I36-20MA | |||
| Description | SENSOR 15PSI 7/16-20-2B 4-20MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P51-15-A-T-I36-20MA |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 15 A T I36 20MA P5115ATI3620MA |
P51-15-A-T-I36-20MA Specification Sheet
SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-T-I36-20MA (P51-15-A-T-I36-20MA-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-T-D-20MA
Order 'sensor 15psi 7/16-20-2b 4-20ma - P51-15-A-T-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-T-D-20MA-ND.
SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-T-I12-20MA
Order 'sensor 15psi 7/16-20-2b 4-20ma - P51-15-A-T-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-T-I12-20MA-ND.
SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-T-I36-20MA
Order 'sensor 15psi 7/16-20-2b 4-20ma - P51-15-A-T-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-T-I36-20MA-ND.
SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-T-M12-20MA
Order 'sensor 15psi 7/16-20-2b 4-20ma - P51-15-A-T-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-T-M12-20MA-ND.
SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-T-MD-20MA
Order 'sensor 15psi 7/16-20-2b 4-20ma - P51-15-A-T-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-T-MD-20MA-ND.
SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-T-P-20MA
Order 'sensor 15psi 7/16-20-2b 4-20ma - P51-15-A-T-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-T-P-20MA-ND.
SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-U-D-20MA
Order 'sensor 15psi 7/16-20-2b 4-20ma - P51-15-A-U-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-U-D-20MA-ND.
SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-U-I12-20MA
Order 'sensor 15psi 7/16-20-2b 4-20ma - P51-15-A-U-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-U-I12-20MA-ND.
SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-U-I36-20MA
Order 'sensor 15psi 7/16-20-2b 4-20ma - P51-15-A-U-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-U-I36-20MA-ND.
SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-U-M12-20MA
Order 'sensor 15psi 7/16-20-2b 4-20ma - P51-15-A-U-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-U-M12-20MA-ND.
SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-U-MD-20MA
Order 'sensor 15psi 7/16-20-2b 4-20ma - P51-15-A-U-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-U-MD-20MA-ND.
SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-U-P-20MA
Order 'sensor 15psi 7/16-20-2b 4-20ma - P51-15-A-U-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-U-P-20MA-ND.
SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-Y-D-20MA
Order 'sensor 15psi 7/16-20-2b 4-20ma - P51-15-A-Y-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-Y-D-20MA-ND.
SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-Y-I12-20MA
Order 'sensor 15psi 7/16-20-2b 4-20ma - P51-15-A-Y-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-Y-I12-20MA-ND.
SENSOR 15PSI 7/16-20-2B 4-20MA - P51-15-A-Y-I36-20MA
Order 'sensor 15psi 7/16-20-2b 4-20ma - P51-15-A-Y-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-Y-I36-20MA-ND.
Send this link via E-Mail
Help With This Screen