Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 15PSI 1/4-18NPT 4-20MA - P51-15-A-S-D-20MA

Digi-Key Part Number P51-15-A-S-D-20MA-ND
Price Break
5
Unit Price
91.00000
Extended Price
455.00
Manufacturer Part NumberP51-15-A-S-D-20MA
DescriptionSENSOR 15PSI 1/4-18NPT 4-20MA
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-15-A-S-D-20MA
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 15 A S D 20MA
P5115ASD20MA

P51-15-A-S-D-20MA Specification Sheet

Image of SENSOR 15PSI 1/4-18NPT 4-20MA - P51-15-A-S-D-20MA

SENSOR 15PSI 1/4-18NPT 4-20MA - P51-15-A-S-D-20MA (P51-15-A-S-D-20MA-ND)

Related parts:
SENSOR 15PSI 1/8-27NPT .5-4.5V - P51-15-A-B-D-4.5OV
 Order 'sensor 15psi 1/8-27npt .5-4.5v - P51-15-A-B-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-D-4.5OV-ND.
SENSOR 15PSI 1/8-27NPT .5-4.5V - P51-15-A-B-D-4.5V
 Order 'sensor 15psi 1/8-27npt .5-4.5v - P51-15-A-B-D-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-D-4.5V-ND.
SENSOR 15PSI 1/8-27NPT .5-4.5V - P51-15-A-B-I12-4.5OV
 Order 'sensor 15psi 1/8-27npt .5-4.5v - P51-15-A-B-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-I12-4.5OV-ND.
SENSOR 15PSI 1/8-27NPT .5-4.5V - P51-15-A-B-I12-4.5V
 Order 'sensor 15psi 1/8-27npt .5-4.5v - P51-15-A-B-I12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-I12-4.5V-ND.
SENSOR 15PSI 1/8-27NPT .5-4.5V - P51-15-A-B-M12-4.5OV
 Order 'sensor 15psi 1/8-27npt .5-4.5v - P51-15-A-B-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-M12-4.5OV-ND.
SENSOR 15PSI 1/8-27NPT .5-4.5V - P51-15-A-B-M12-4.5V
 Order 'sensor 15psi 1/8-27npt .5-4.5v - P51-15-A-B-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-M12-4.5V-ND.
SENSOR 15PSI 1/8-27NPT .5-4.5V - P51-15-A-B-MD-4.5OV
 Order 'sensor 15psi 1/8-27npt .5-4.5v - P51-15-A-B-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-MD-4.5OV-ND.
SENSOR 15PSI 1/8-27NPT .5-4.5V - P51-15-A-B-MD-4.5V
 Order 'sensor 15psi 1/8-27npt .5-4.5v - P51-15-A-B-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-MD-4.5V-ND.
SENSOR 15PSI 1/8-27NPT .5-4.5V - P51-15-A-B-P-4.5OV
 Order 'sensor 15psi 1/8-27npt .5-4.5v - P51-15-A-B-P-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-P-4.5OV-ND.
SENSOR 15PSI 1/8-27NPT .5-4.5V - P51-15-A-B-P-4.5V
 Order 'sensor 15psi 1/8-27npt .5-4.5v - P51-15-A-B-P-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-P-4.5V-ND.
SENSOR 15PSI 1/8-27NPT .5-4.5V - P51-15-A-G-D-4.5OV
 Order 'sensor 15psi 1/8-27npt .5-4.5v - P51-15-A-G-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-G-D-4.5OV-ND.
SENSOR 15PSI 1/8-27NPT .5-4.5V - P51-15-A-G-D-4.5V
 Order 'sensor 15psi 1/8-27npt .5-4.5v - P51-15-A-G-D-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-G-D-4.5V-ND.
SENSOR 15PSI 1/8-27NPT .5-4.5V - P51-15-A-G-I12-4.5OV
 Order 'sensor 15psi 1/8-27npt .5-4.5v - P51-15-A-G-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-G-I12-4.5OV-ND.
SENSOR 15PSI 1/8-27NPT .5-4.5V - P51-15-A-G-I12-4.5V
 Order 'sensor 15psi 1/8-27npt .5-4.5v - P51-15-A-G-I12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-G-I12-4.5V-ND.
SENSOR 15PSI 1/8-27NPT .5-4.5V - P51-15-A-G-I36-4.5OV
 Order 'sensor 15psi 1/8-27npt .5-4.5v - P51-15-A-G-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-G-I36-4.5OV-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 15PSI 1/4-18NPT 4-20MA - P51-15-A-F-MD-20MA Next: SENSOR 15PSI 1/4-18NPT 4-20MA - P51-15-A-S-I12-20MA