Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 15PSI M20-1.5 6G 1-5V - P51-15-A-P-M12-5V

Digi-Key Part Number P51-15-A-P-M12-5V-ND
Price Break
5
Unit Price
91.00000
Extended Price
455.00
Manufacturer Part NumberP51-15-A-P-M12-5V
DescriptionSENSOR 15PSI M20-1.5 6G 1-5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-15-A-P-M12-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 15 A P M12 5V
P5115APM125V

P51-15-A-P-M12-5V Specification Sheet

Image of SENSOR 15PSI M20-1.5 6G 1-5V - P51-15-A-P-M12-5V

SENSOR 15PSI M20-1.5 6G 1-5V - P51-15-A-P-M12-5V (P51-15-A-P-M12-5V-ND)

Related parts :
SENSOR 15PSI 7/16-20 UNF 2B 5V - P51-15-A-O-I36-5V
 Order 'sensor 15psi 7/16-20 unf 2b 5v - P51-15-A-O-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-O-I36-5V-ND.
SENSOR 15PSI 7/16-20 UNF 2B 5V - P51-15-A-O-P-5V
 Order 'sensor 15psi 7/16-20 unf 2b 5v - P51-15-A-O-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-O-P-5V-ND.
SENSOR 15PSI 7/16-20-2B FEM 5V - P51-15-A-T-I36-5V
 Order 'sensor 15psi 7/16-20-2b fem 5v - P51-15-A-T-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-T-I36-5V-ND.
SENSOR 15PSI 7/16-20-2B FEM 5V - P51-15-A-U-I36-5V
 Order 'sensor 15psi 7/16-20-2b fem 5v - P51-15-A-U-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-U-I36-5V-ND.
SENSOR 15PSI 7/16-20-2B FEM 5V - P51-15-A-Y-I36-5V
 Order 'sensor 15psi 7/16-20-2b fem 5v - P51-15-A-Y-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-Y-I36-5V-ND.
SENSOR 15PSI 5/8" 7/16 UNF 1-5V - P51-15-A-AA-P-5V
 Order 'sensor 15psi 5/8" 7/16 unf 1-5v - P51-15-A-AA-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-AA-P-5V-ND.
SENSOR 15PSI M12-1.5 6G 1-5V - P51-15-A-H-D-5V
 Order 'sensor 15psi m12-1.5 6g 1-5v - P51-15-A-H-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-H-D-5V-ND.
SENSOR 15PSI 5/8" M12-1.5 1-5V - P51-15-A-H-I12-5V
 Order 'sensor 15psi 5/8" m12-1.5 1-5v - P51-15-A-H-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-H-I12-5V-ND.
SENS 15PSI 5/8" M12-1.5 6G 1-5V - P51-15-A-H-I36-5V
 Order 'sens 15psi 5/8" m12-1.5 6g 1-5v - P51-15-A-H-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-H-I36-5V-ND.
SENSOR 15PSI M12-1.5 6G 1-5V - P51-15-A-H-M12-5V
 Order 'sensor 15psi m12-1.5 6g 1-5v - P51-15-A-H-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-H-M12-5V-ND.
SENSOR 15PSI M12-1.5 6G 1-5V - P51-15-A-H-MD-5V
 Order 'sensor 15psi m12-1.5 6g 1-5v - P51-15-A-H-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-H-MD-5V-ND.
SENSOR 15PSI M12-1.5 6G 1-5V - P51-15-A-H-P-5V
 Order 'sensor 15psi m12-1.5 6g 1-5v - P51-15-A-H-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-H-P-5V-ND.
SENSOR 15PSI M12-1.5 6G 1-5V - P51-15-G-H-D-5V
 Order 'sensor 15psi m12-1.5 6g 1-5v - P51-15-G-H-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-G-H-D-5V-ND.
SENSOR 15PSI M12-1.5 6G 1-5V - P51-15-G-H-I12-5V
 Order 'sensor 15psi m12-1.5 6g 1-5v - P51-15-G-H-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-G-H-I12-5V-ND.
SENSOR 15PSI M12-1.5 6G 1-5V - P51-15-G-H-I36-5V
 Order 'sensor 15psi m12-1.5 6g 1-5v - P51-15-G-H-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-G-H-I36-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 15PSI M20-1.5 6G 1-5V - P51-15-A-P-D-5V Next: SENSOR 15PSI M20-1.5 6G 1-5V - P51-15-A-P-MD-5V